Part Details for MCM51L4256APC80 by Motorola Mobility LLC
Overview of MCM51L4256APC80 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MCM51L4256APC80
MCM51L4256APC80 CAD Models
MCM51L4256APC80 Part Data Attributes
|
MCM51L4256APC80
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM51L4256APC80
Motorola Mobility LLC
256KX4 FAST PAGE DRAM, 80ns, PDIP20, 0.300 INCH, PLASTIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.64 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 4.44 mm | |
Standby Current-Max | 0.0004 A | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MCM51L4256APC80
This table gives cross-reference parts and alternative options found for MCM51L4256APC80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM51L4256APC80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB81C4256-80P | Fast Page DRAM, 256KX4, 80ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | FUJITSU Semiconductor Limited | MCM51L4256APC80 vs MB81C4256-80P |
TC514266AP-80 | IC 256K X 4 FAST PAGE DRAM, 80 ns, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Dynamic RAM | Toshiba America Electronic Components | MCM51L4256APC80 vs TC514266AP-80 |
MB81C4256A-80C | Fast Page DRAM, 256KX4, 80ns, CMOS, CDIP20, SIDE BRAZED, METAL SEALED, CERAMIC, DIP-20 | FUJITSU Semiconductor Limited | MCM51L4256APC80 vs MB81C4256A-80C |
KM44C266CP-8 | Fast Page DRAM, 256KX4, 80ns, CMOS, PDIP20, PLASTIC, DIP-20 | Samsung Semiconductor | MCM51L4256APC80 vs KM44C266CP-8 |
HM514256API-8 | Fast Page DRAM, 256KX4, 80ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Hitachi Ltd | MCM51L4256APC80 vs HM514256API-8 |
MB81C4256-80C | Fast Page DRAM, 256KX4, 80ns, CMOS, CDIP20, SIDE BRAZED, METAL SEALED, CERAMIC, DIP-20 | FUJITSU Semiconductor Limited | MCM51L4256APC80 vs MB81C4256-80C |
KM44C266BP-8 | Fast Page DRAM, 256KX4, 80ns, CMOS, PDIP20, PLASTIC, DIP-20 | Samsung Semiconductor | MCM51L4256APC80 vs KM44C266BP-8 |
M5M44266BP-8 | Fast Page DRAM, 256KX4, 80ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Mitsubishi Electric | MCM51L4256APC80 vs M5M44266BP-8 |
MT4C4256C-8/883C | Fast Page DRAM, 256KX4, 80ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Micross Components | MCM51L4256APC80 vs MT4C4256C-8/883C |
M5M44256BP-8L | Fast Page DRAM, 256KX4, 80ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Mitsubishi Electric | MCM51L4256APC80 vs M5M44256BP-8L |