Part Details for MCM6341ZP10 by Freescale Semiconductor
Overview of MCM6341ZP10 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Part Details for MCM6341ZP10
MCM6341ZP10 CAD Models
MCM6341ZP10 Part Data Attributes
|
MCM6341ZP10
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCM6341ZP10
Freescale Semiconductor
IC,SRAM,128KX24,CMOS,BGA,119PIN,PLASTIC
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 119 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991 | |
HTS Code | 8542.31.00.01 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PBGA-B119 | |
Length | 22 mm | |
Memory Density | 3145728 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 24 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for MCM6341ZP10
This table gives cross-reference parts and alternative options found for MCM6341ZP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6341ZP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS73024AB-10I | Standard SRAM, 128KX24, 10ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 | GSI Technology | MCM6341ZP10 vs GS73024AB-10I |
GS73024AGB-10T | Standard SRAM, 128KX24, 10ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 | GSI Technology | MCM6341ZP10 vs GS73024AGB-10T |
GS73024AGB-10I | Standard SRAM, 128KX24, 10ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 | GSI Technology | MCM6341ZP10 vs GS73024AGB-10I |
GS73024AGB-10 | Standard SRAM, 128KX24, 10ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 | GSI Technology | MCM6341ZP10 vs GS73024AGB-10 |
GS73024AB-10T | Standard SRAM, 128KX24, 10ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 | GSI Technology | MCM6341ZP10 vs GS73024AB-10T |
MCM6341ZP10B | 128KX24 STANDARD SRAM, 10ns, PBGA119, PLASTIC, BGA-119 | Motorola Mobility LLC | MCM6341ZP10 vs MCM6341ZP10B |
CY7C1024AV33-10BGCT | Standard SRAM, 128KX24, 10ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 | Cypress Semiconductor | MCM6341ZP10 vs CY7C1024AV33-10BGCT |
CY7C1024AV33-10BGC | Standard SRAM, 128KX24, 10ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 | Cypress Semiconductor | MCM6341ZP10 vs CY7C1024AV33-10BGC |
GS73024AGB-10IT | Standard SRAM, 128KX24, 10ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 | GSI Technology | MCM6341ZP10 vs GS73024AGB-10IT |