Part Details for GS73024AB-10T by GSI Technology
Overview of GS73024AB-10T by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for GS73024AB-10T
GS73024AB-10T CAD Models
GS73024AB-10T Part Data Attributes:
|
GS73024AB-10T
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS73024AB-10T
GSI Technology
Standard SRAM, 128KX24, 10ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 | |
Pin Count | 119 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 3145728 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 24 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for GS73024AB-10T
This table gives cross-reference parts and alternative options found for GS73024AB-10T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS73024AB-10T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1024AV33-10BGCT | Standard SRAM, 128KX24, 10ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 | Cypress Semiconductor | GS73024AB-10T vs CY7C1024AV33-10BGCT |
GS73024AB-10I | Standard SRAM, 128KX24, 10ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 | GSI Technology | GS73024AB-10T vs GS73024AB-10I |
MCM6341ZP10B | 128KX24 STANDARD SRAM, 10ns, PBGA119, PLASTIC, BGA-119 | Motorola Mobility LLC | GS73024AB-10T vs MCM6341ZP10B |
GS73024AB-10 | Standard SRAM, 128KX24, 10ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 | GSI Technology | GS73024AB-10T vs GS73024AB-10 |
GS73024AGB-10 | Standard SRAM, 128KX24, 10ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 | GSI Technology | GS73024AB-10T vs GS73024AGB-10 |
GS73024AGB-10I | Standard SRAM, 128KX24, 10ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 | GSI Technology | GS73024AB-10T vs GS73024AGB-10I |
MCM6341ZP10 | IC,SRAM,128KX24,CMOS,BGA,119PIN,PLASTIC | Freescale Semiconductor | GS73024AB-10T vs MCM6341ZP10 |
CY7C1024AV33-10BGC | Standard SRAM, 128KX24, 10ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 | Cypress Semiconductor | GS73024AB-10T vs CY7C1024AV33-10BGC |
GS73024AGB-10IT | Standard SRAM, 128KX24, 10ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 | GSI Technology | GS73024AB-10T vs GS73024AGB-10IT |
MCM6341ZP10 | 128KX24 STANDARD SRAM, 10ns, PBGA119, PLASTIC, BGA-119 | Motorola Mobility LLC | GS73024AB-10T vs MCM6341ZP10 |