Part Details for MCM6729AWJ10R2 by Motorola Semiconductor Products
Overview of MCM6729AWJ10R2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Part Details for MCM6729AWJ10R2
MCM6729AWJ10R2 CAD Models
MCM6729AWJ10R2 Part Data Attributes
|
MCM6729AWJ10R2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM6729AWJ10R2
Motorola Semiconductor Products
Standard SRAM, 256KX4, 10ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | 0.400 INCH, PLASTIC, SOJ-32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e0 | |
Length | 20.96 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Supply Current-Max | 0.165 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MCM6729AWJ10R2
This table gives cross-reference parts and alternative options found for MCM6729AWJ10R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6729AWJ10R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM6729DWJ10 | Standard SRAM, 256KX4, 10ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Motorola Semiconductor Products | MCM6729AWJ10R2 vs MCM6729DWJ10 |
MCM6729WJ10 | 256KX4 STANDARD SRAM, 10ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Motorola Mobility LLC | MCM6729AWJ10R2 vs MCM6729WJ10 |
IDT71B128S10Y | Standard SRAM, 256KX4, 10ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Integrated Device Technology Inc | MCM6729AWJ10R2 vs IDT71B128S10Y |
MCM6729WJ10R2 | 256KX4 STANDARD SRAM, 10ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Motorola Mobility LLC | MCM6729AWJ10R2 vs MCM6729WJ10R2 |
KM64B1003J-10 | Standard SRAM, 256KX4, 10ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | MCM6729AWJ10R2 vs KM64B1003J-10 |
MCM6729WJ10R2 | Standard SRAM, 256KX4, 10ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Motorola Semiconductor Products | MCM6729AWJ10R2 vs MCM6729WJ10R2 |
MCM6729BWJ10 | 256KX4 STANDARD SRAM, 10ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Motorola Mobility LLC | MCM6729AWJ10R2 vs MCM6729BWJ10 |
MCM6729DWJ10 | 256KX4 STANDARD SRAM, 10ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Motorola Mobility LLC | MCM6729AWJ10R2 vs MCM6729DWJ10 |
MCM6729BWJ10 | Standard SRAM, 256KX4, 10ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Motorola Semiconductor Products | MCM6729AWJ10R2 vs MCM6729BWJ10 |