Part Details for MCM6929AWJ12 by Freescale Semiconductor
Overview of MCM6929AWJ12 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Part Details for MCM6929AWJ12
MCM6929AWJ12 CAD Models
MCM6929AWJ12 Part Data Attributes:
|
MCM6929AWJ12
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCM6929AWJ12
Freescale Semiconductor
256KX4 STANDARD SRAM, 12ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-J32 | |
Length | 20.955 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MCM6929AWJ12
This table gives cross-reference parts and alternative options found for MCM6929AWJ12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6929AWJ12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C1005DCJ-15LE/883C | Standard SRAM, 256KX4, 15ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Micross Components | MCM6929AWJ12 vs MT5C1005DCJ-15LE/883C |
MT5C1005DCJ-70LE/883C | Standard SRAM, 256KX4, 70ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Micross Components | MCM6929AWJ12 vs MT5C1005DCJ-70LE/883C |
HM624257LJP-45 | Standard SRAM, 256KX4, 45ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Hitachi Ltd | MCM6929AWJ12 vs HM624257LJP-45 |
MT5C1005EC-45LE/883C | Standard SRAM, 256KX4, 45ns, CMOS, CDSO32, CERAMIC, LCC-32 | Micross Components | MCM6929AWJ12 vs MT5C1005EC-45LE/883C |
HM624257JP-35 | Standard SRAM, 256KX4, 35ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Hitachi Ltd | MCM6929AWJ12 vs HM624257JP-35 |
MT5C1005DCJ-70E/883C | Standard SRAM, 256KX4, 70ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Micross Components | MCM6929AWJ12 vs MT5C1005DCJ-70E/883C |
MT5C1005EC-35E/883C | Standard SRAM, 256KX4, 35ns, CMOS, CDSO32, CERAMIC, LCC-32 | Micross Components | MCM6929AWJ12 vs MT5C1005EC-35E/883C |
MT5C1005ECW-20LE/883C | Standard SRAM, 256KX4, 20ns, CMOS, CDSO32, CERAMIC, LCC-32 | Micross Components | MCM6929AWJ12 vs MT5C1005ECW-20LE/883C |
MT5C1005EC-70LE/883C | Standard SRAM, 256KX4, 70ns, CMOS, CDSO32, CERAMIC, LCC-32 | Micross Components | MCM6929AWJ12 vs MT5C1005EC-70LE/883C |
HM674256UHJP-12 | 256KX4 STANDARD SRAM, 12ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Renesas Electronics Corporation | MCM6929AWJ12 vs HM674256UHJP-12 |