Memory
MCM72F6DG10
Description: 64KX72 MULTI DEVICE SRAM MODULE, 10ns, DMA168, DIMM-168

Overview of MCM72F6DG10 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

CAD Models for MCM72F6DG10 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCM72F6DG10 by Motorola Mobility LLC

MCM72F6DG10
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
DIMM
Package Description
DIMM, DIMM168
Pin Count
168
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
10 ns
Additional Feature
FLOW-THROUGH ARCHITECTURE
I/O Type
COMMON
JESD-30 Code
R-XDMA-N168
Memory Density
4718592 bit
Memory IC Type
SRAM MODULE
Memory Width
72
Number of Functions
1
Number of Ports
1
Number of Terminals
168
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX72
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Equivalence Code
DIMM168
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Current-Max
0.86 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. MCM72F6DG10
    Motorola Mobility LLC
    64KX72 MULTI DEVICE SRAM MODULE, 10ns, DMA168, DIMM-168
    VS

Alternate Parts for MCM72F6DG10

This table gives cross-reference parts and alternative options found for MCM72F6DG10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM72F6DG10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCM72F6DG9 64KX72 MULTI DEVICE SRAM MODULE, 9ns, DMA168, DIMM-168 Motorola Mobility LLC MCM72F6DG10 vs MCM72F6DG9
CYM9260-66C Cache SRAM Module, 64KX72, 10.3ns, CMOS, DIMM-168 Cypress Semiconductor MCM72F6DG10 vs CYM9260-66C
MCM72F6ADG9 SRAM Module, 64KX72, 9ns, BICMOS, DIMM-168 Motorola Semiconductor Products MCM72F6DG10 vs MCM72F6ADG9
IDT7MPV4170S9M SRAM Module, 64KX72, 9ns, CMOS Integrated Device Technology Inc MCM72F6DG10 vs IDT7MPV4170S9M
CYM9265PM-100C Cache SRAM Module, 64KX72, 5.5ns, CMOS, DIMM-168 Cypress Semiconductor MCM72F6DG10 vs CYM9265PM-100C
IDT7MPV4170SA11M SRAM Module, 64KX72, 11ns, CMOS Integrated Device Technology Inc MCM72F6DG10 vs IDT7MPV4170SA11M
IDT7MPV4170S12M SRAM Module, 64KX72, 12ns, CMOS Integrated Device Technology Inc MCM72F6DG10 vs IDT7MPV4170S12M
CYM9265PM-133C Cache SRAM Module, 64KX72, 4.5ns, CMOS, DIMM-168 Cypress Semiconductor MCM72F6DG10 vs CYM9265PM-133C
MCM72F6DG9 SRAM Module, 64KX72, 9ns, BICMOS, DIMM-168 Motorola Semiconductor Products MCM72F6DG10 vs MCM72F6DG9
CYM9260-50C Cache SRAM Module, 64KX72, 14ns, CMOS, DIMM-168 Cypress Semiconductor MCM72F6DG10 vs CYM9260-50C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM72F6DG10 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM72F6DG10 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MCM72F6DG10 would you like to use for your alert(s)?
  • Please alert me when MCM72F6DG10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM72F6DG10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM72F6DG10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM72F6DG10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM72F6DG10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM72F6DG10 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: