Part Details for MCM72F6DG9 by Motorola Mobility LLC
Overview of MCM72F6DG9 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MCM72F6DG9
MCM72F6DG9 CAD Models
MCM72F6DG9 Part Data Attributes
|
MCM72F6DG9
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM72F6DG9
Motorola Mobility LLC
64KX72 MULTI DEVICE SRAM MODULE, 9ns, DMA168, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM168 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 9 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 4718592 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX72 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for MCM72F6DG9
This table gives cross-reference parts and alternative options found for MCM72F6DG9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM72F6DG9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYM9260-66C | Cache SRAM Module, 64KX72, 10.3ns, CMOS, DIMM-168 | Cypress Semiconductor | MCM72F6DG9 vs CYM9260-66C |
MCM72F6ADG9 | SRAM Module, 64KX72, 9ns, BICMOS, DIMM-168 | Motorola Semiconductor Products | MCM72F6DG9 vs MCM72F6ADG9 |
IDT7MPV4170S9M | SRAM Module, 64KX72, 9ns, CMOS | Integrated Device Technology Inc | MCM72F6DG9 vs IDT7MPV4170S9M |
MCM72F6DG10 | 64KX72 MULTI DEVICE SRAM MODULE, 10ns, DMA168, DIMM-168 | Motorola Mobility LLC | MCM72F6DG9 vs MCM72F6DG10 |
CYM9265PM-100C | Cache SRAM Module, 64KX72, 5.5ns, CMOS, DIMM-168 | Cypress Semiconductor | MCM72F6DG9 vs CYM9265PM-100C |
IDT7MPV4170SA11M | SRAM Module, 64KX72, 11ns, CMOS | Integrated Device Technology Inc | MCM72F6DG9 vs IDT7MPV4170SA11M |
IDT7MPV4170S12M | SRAM Module, 64KX72, 12ns, CMOS | Integrated Device Technology Inc | MCM72F6DG9 vs IDT7MPV4170S12M |
CYM9265PM-133C | Cache SRAM Module, 64KX72, 4.5ns, CMOS, DIMM-168 | Cypress Semiconductor | MCM72F6DG9 vs CYM9265PM-133C |
MCM72F6DG9 | SRAM Module, 64KX72, 9ns, BICMOS, DIMM-168 | Motorola Semiconductor Products | MCM72F6DG9 vs MCM72F6DG9 |
CYM9260-50C | Cache SRAM Module, 64KX72, 14ns, CMOS, DIMM-168 | Cypress Semiconductor | MCM72F6DG9 vs CYM9260-50C |