Part Details for MCM72JG32SG66 by Motorola Mobility LLC
Overview of MCM72JG32SG66 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MCM72JG32SG66
MCM72JG32SG66 CAD Models
MCM72JG32SG66 Part Data Attributes
|
MCM72JG32SG66
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM72JG32SG66
Motorola Mobility LLC
32KX64 CACHE TAG SRAM MODULE, 7ns, DMA160
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIMM, DIMM160 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7 ns | |
Additional Feature | BYTE WRITE; BURST COUNTER; OUTPUT REGISTER | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N160 | |
Memory Density | 2097152 bit | |
Memory IC Type | CACHE TAG SRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 160 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX64 | |
Output Characteristics | SERIES-RESISTOR | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM160 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.34 A | |
Standby Voltage-Min | 4.75 V | |
Supply Current-Max | 1.3 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for MCM72JG32SG66
This table gives cross-reference parts and alternative options found for MCM72JG32SG66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM72JG32SG66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYM74A550PM-60C | Cache Tag SRAM Module, 32KX64, 15ns, CMOS, SIMM-160 | Cypress Semiconductor | MCM72JG32SG66 vs CYM74A550PM-60C |
MCM64PC32TSG66 | 32KX64 CACHE TAG SRAM MODULE, 8ns, DMA160, CARD EDGE MODULE-160 | Motorola Mobility LLC | MCM72JG32SG66 vs MCM64PC32TSG66 |
IBM14N32643FPA-11 | Cache Tag SRAM Module, 32KX64, 11ns, CMOS | IBM | MCM72JG32SG66 vs IBM14N32643FPA-11 |
IBM14N32643FPA-9 | Cache Tag SRAM Module, 32KX64, 9ns, CMOS | IBM | MCM72JG32SG66 vs IBM14N32643FPA-9 |
STI6432SB-15G | Cache Tag SRAM Module, 32KX64, 7ns, MOS, | Simple Tech Inc | MCM72JG32SG66 vs STI6432SB-15G |
IS6MC256A-60 | Cache Tag SRAM Module, 32KX64, CMOS | Integrated Silicon Solution Inc | MCM72JG32SG66 vs IS6MC256A-60 |
IS6MC256K-60 | Cache Tag SRAM Module, 64KX32, CMOS, LOW PROFILE, CARD EDGE PACKAGE-160 | Integrated Silicon Solution Inc | MCM72JG32SG66 vs IS6MC256K-60 |
PDM4M6214S60M | Cache Tag SRAM Module, 256KX8, 15ns, CMOS | Paradigm Technology Inc | MCM72JG32SG66 vs PDM4M6214S60M |
IDT7MPV6229S8M | Cache Tag SRAM Module, 32KX64, 8ns, CMOS | Integrated Device Technology Inc | MCM72JG32SG66 vs IDT7MPV6229S8M |
IS6MC256K-66 | Cache Tag SRAM Module, 64KX32, CMOS, LOW PROFILE, CARD EDGE PACKAGE-160 | Integrated Silicon Solution Inc | MCM72JG32SG66 vs IS6MC256K-66 |