There are no models available for this part yet.
Overview of MCM72JG64SG66 by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
CAD Models for MCM72JG64SG66 by Motorola Mobility LLC
Part Data Attributes for MCM72JG64SG66 by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
DIMM, DIMM160
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.B.2.A
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
7 ns
|
Additional Feature
|
BYTE WRITE; BURST COUNTER; OUTPUT REGISTER
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-XDMA-N160
|
Memory Density
|
4194304 bit
|
Memory IC Type
|
CACHE TAG SRAM MODULE
|
Memory Width
|
64
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
160
|
Number of Words
|
65536 words
|
Number of Words Code
|
64000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
64KX64
|
Output Characteristics
|
SERIES-RESISTOR
|
Output Enable
|
YES
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIMM
|
Package Equivalence Code
|
DIMM160
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Standby Current-Max
|
0.34 A
|
Standby Voltage-Min
|
4.75 V
|
Supply Current-Max
|
1.3 mA
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BICMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for MCM72JG64SG66
This table gives cross-reference parts and alternative options found for MCM72JG64SG66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM72JG64SG66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7MPV6306SA66M | Cache Tag SRAM Module, 64KX64, 7ns, CMOS | Integrated Device Technology Inc | MCM72JG64SG66 vs IDT7MPV6306SA66M |
MT5LST6464G-12 | Cache Tag SRAM Module, 64KX64, 12ns, CMOS | Micron Technology Inc | MCM72JG64SG66 vs MT5LST6464G-12 |
MT5LST6464G-11 | Cache Tag SRAM Module, 64KX64, 11ns, CMOS | Micron Technology Inc | MCM72JG64SG66 vs MT5LST6464G-11 |
IBM14N64643FPA-11 | Cache Tag SRAM Module, 64KX64, 11ns, CMOS | IBM | MCM72JG64SG66 vs IBM14N64643FPA-11 |
AS7MC30BE3512A-6 | Cache Tag SRAM Module, 64KX64, 6ns, CMOS | Alliance Semiconductor Corporation | MCM72JG64SG66 vs AS7MC30BE3512A-6 |
IS6MC512L-66 | Cache SRAM Module, 512KX8, CMOS | Integrated Silicon Solution Inc | MCM72JG64SG66 vs IS6MC512L-66 |
MT5LST6464PG-7 | Cache Tag SRAM Module, 64KX64, 7ns, CMOS | Micron Technology Inc | MCM72JG64SG66 vs MT5LST6464PG-7 |
IDT7MPV6274SA66M | Cache Tag SRAM Module, 64KX64, 15ns, CMOS | Integrated Device Technology Inc | MCM72JG64SG66 vs IDT7MPV6274SA66M |
CYM74P55PM-60 | Cache SRAM Module, 64KX64, 10.5ns, CMOS | Cypress Semiconductor | MCM72JG64SG66 vs CYM74P55PM-60 |
PDM4M6203S66M | Cache SRAM Module, 64KX64, 15ns, CMOS, PDMA160 | Paradigm Technology Inc | MCM72JG64SG66 vs PDM4M6203S66M |