Part Details for MCMR04X23R7FTL by SPC Multicomp
Results Overview of MCMR04X23R7FTL by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCMR04X23R7FTL Information
MCMR04X23R7FTL by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCMR04X23R7FTL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86T3016
|
Newark | Surface Mount Thick Film Resistor, Mcmr Series, 23.7 Ohm, 62.5 Mw, - 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCMR04X23R7FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14075 |
|
$0.0080 / $0.0120 | Buy Now |
US Tariff Estimator: MCMR04X23R7FTL by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCMR04X23R7FTL
MCMR04X23R7FTL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCMR04X23R7FTL Part Data Attributes
|
|
MCMR04X23R7FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMR04X23R7FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 23.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Anti-Sulfur, Laser Trimmable, Rated Ac Voltage (V): 50 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.35 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.0625 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 23.7 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 50 V |
Alternate Parts for MCMR04X23R7FTL
This table gives cross-reference parts and alternative options found for MCMR04X23R7FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCMR04X23R7FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WR04X23R7FGLV | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.0625W, 23.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MCMR04X23R7FTL vs WR04X23R7FGLV |
| ASG02FTEY23R7A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 23.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCMR04X23R7FTL vs ASG02FTEY23R7A |
| CR-02FL6--23R7AC | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 23.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCMR04X23R7FTL vs CR-02FL6--23R7AC |
| SR04X23R7FBLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCMR04X23R7FTL vs SR04X23R7FBLA |
| HFWF02FV-23R7-W | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 23.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCMR04X23R7FTL vs HFWF02FV-23R7-W |
| RMC040223.71% | TY-OHM Electronic Works Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 23.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCMR04X23R7FTL vs RMC040223.71% |
| ASG02FVEX23R7A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCMR04X23R7FTL vs ASG02FVEX23R7A |
| WR04X23R7FTLV | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.0625W, 23.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MCMR04X23R7FTL vs WR04X23R7FTLV |
| AS02FVEW23R7A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCMR04X23R7FTL vs AS02FVEW23R7A |
| 9C04021A23R7FKPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 23.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCMR04X23R7FTL vs 9C04021A23R7FKPF3 |