-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCMR06W2004FTL by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86T3496
|
Newark | Surface Mount Thick Film Resistor, Mcmr Series, 2 Mohm, 100 Mw, - 1%, 75 V, 0603 [1608 Metric] Rohs Compliant: Yes |Multicomp Pro MCMR06W2004FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1520 |
|
$0.0310 / $0.0570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
MCMR06W2004FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMR06W2004FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip, Rohs Compliant | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Additional Feature | Laser Trimmable, Rated Ac Voltage (V): 75 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 2000000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Tin (Sn) | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCMR06W2004FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCMR06W2004FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RMCS0603FT2M00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2e+06ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | MCMR06W2004FTL vs RMCS0603FT2M00 |
| RMCF0603FG2M00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2e+06ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | MCMR06W2004FTL vs RMCF0603FG2M00 |
| HFWF03FW-2004 | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2e+06ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | MCMR06W2004FTL vs HFWF03FW-2004 |
| RK73H1JTTP2004F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2e+06ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | MCMR06W2004FTL vs RK73H1JTTP2004F |
| HFWF03FT-2004-W | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2e+06ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | MCMR06W2004FTL vs HFWF03FT-2004-W |
| RMCF0603FB2M00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | MCMR06W2004FTL vs RMCF0603FB2M00 |
| RK73H1JRTTD2004F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | MCMR06W2004FTL vs RK73H1JRTTD2004F |
| HFWF03FW-2004-W | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2e+06ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | MCMR06W2004FTL vs HFWF03FW-2004-W |
| HASG03FWFX2004A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | MCMR06W2004FTL vs HASG03FWFX2004A |
| FWF03FT-2004-S | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2e+06ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | MCMR06W2004FTL vs FWF03FT-2004-S |