Part Details for MCMT15N101F160CT by SPC Multicomp
Results Overview of MCMT15N101F160CT by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCMT15N101F160CT Information
MCMT15N101F160CT by SPC Multicomp is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MCMT15N101F160CT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1856056
|
Farnell | CAP, 100PF, 16V, 1%, C0G/NP0, 0402 COO: China RoHS: Compliant Min Qty: 10 Lead time: 25 Weeks, 0 Days Container: Cut Tape | 1955 |
|
$0.0362 / $0.0910 | Buy Now |
|
DISTI #
1856056RL
|
Farnell | CAP, 100PF, 16V, 1%, C0G/NP0, 0402 COO: China RoHS: Compliant Min Qty: 500 Lead time: 25 Weeks, 0 Days Container: Tape & Reel | 1955 |
|
$0.0362 / $0.0514 | Buy Now |
|
DISTI #
2666135
|
Farnell | CAP, 100PF, 16V, 1%, C0G/NP0, 0402 COO: China RoHS: Compliant Min Qty: 10000 Lead time: 24 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$0.0386 | Buy Now |
US Tariff Estimator: MCMT15N101F160CT by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCMT15N101F160CT
MCMT15N101F160CT Part Data Attributes
|
|
MCMT15N101F160CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMT15N101F160CT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.0001 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 1% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Packing Method | Tr, Paper, 7 Inch | |
| Positive Tolerance | 1% | |
| Rated (DC) Voltage (URdc) | 16 V | |
| Reference Standard | Aec-Q200 | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound |
Alternate Parts for MCMT15N101F160CT
This table gives cross-reference parts and alternative options found for MCMT15N101F160CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCMT15N101F160CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C1005NP0101FEAS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP, GREEN | MCMT15N101F160CT vs C1005NP0101FEAS |
| LD02YA101FAX9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | MCMT15N101F160CT vs LD02YA101FAX9A |