Part Details for MCP100-300HI/TO by Microchip Technology Inc
Overview of MCP100-300HI/TO by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCP100-300HI/TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C2755
|
Newark | Ic, volt Detector, fixed,+2.93V, cmos, sip,3Pin, plastic Rohs Compliant: Yes |Microchip MCP100-300HI/TO Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3930 | Buy Now |
DISTI #
MCP100-300HI/TO-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL TO92-3 Min Qty: 2000 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3700 | Buy Now |
DISTI #
MCP100-300HI/TO
|
Avnet Americas | Processor Supervisor 2.925V 3V/3.3V/5V 3-Pin TO-92 - Bag (Alt: MCP100-300HI/TO) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.3700 / $0.4900 | Buy Now |
DISTI #
579-MCP100-300HI/TO
|
Mouser Electronics | Supervisory Circuits Push-Pull Low RoHS: Compliant | 247 |
|
$0.3700 / $0.4900 | Buy Now |
DISTI #
MCP100-300HI/TO
|
Microchip Technology Inc | Supervisor Push-Pull Active Low, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 29400 |
|
$0.2700 / $0.4900 | Buy Now |
DISTI #
70568910
|
RS | Supervisor Push-Pull Active Low | Microchip Technology Inc. MCP100-300HI/TO RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4340 / $0.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2410 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 29000 Factory Stock |
|
$0.2455 / $0.3034 | Buy Now |
DISTI #
77911364
|
Verical | Processor Supervisor 2.925V 1 Active Low/Push-Pull Automotive AEC-Q100 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 128 Package Multiple: 1 | Americas - 450 |
|
$0.6109 / $0.6306 | Buy Now |
DISTI #
MCP100-300HI/TO
|
Avnet Americas | Processor Supervisor 2.925V 3V/3.3V/5V 3-Pin TO-92 - Bag (Alt: MCP100-300HI/TO) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.3700 / $0.4900 | Buy Now |
Part Details for MCP100-300HI/TO
MCP100-300HI/TO CAD Models
MCP100-300HI/TO Part Data Attributes:
|
MCP100-300HI/TO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP100-300HI/TO
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TO-92 | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 2.85 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +2.93V |
Alternate Parts for MCP100-300HI/TO
This table gives cross-reference parts and alternative options found for MCP100-300HI/TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP100-300HI/TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM810SWX6F | Reset circuit | STMicroelectronics | MCP100-300HI/TO vs STM810SWX6F |
MCP100T-300I/TT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SOT-23, 3 PIN | Microchip Technology Inc | MCP100-300HI/TO vs MCP100T-300I/TT |
STM809SWX6F | Reset circuit | STMicroelectronics | MCP100-300HI/TO vs STM809SWX6F |
MCP101-300HI/TO | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | MCP100-300HI/TO vs MCP101-300HI/TO |
MCP101T-300I/TT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SOT-23, 3 PIN | Microchip Technology Inc | MCP100-300HI/TO vs MCP101T-300I/TT |
MCP101-300DI/TO | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | MCP100-300HI/TO vs MCP101-300DI/TO |