Part Details for MCP101-270DI/TO by Microchip Technology Inc
Results Overview of MCP101-270DI/TO by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP101-270DI/TO Information
MCP101-270DI/TO by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 9513ADC | Rochester Electronics LLC | 9513A - Rochester Manufactured 9513, System Timing Controller | |
| MC1505L | Rochester Electronics LLC | MC1505 - A/D Converter, 1 Func, Bipolar, CDIP16 | |
| 9513ADC-SPECIAL | Rochester Electronics LLC | 9513A - Rochester Manufactured 9513, System Timing Controller |
Price & Stock for MCP101-270DI/TO
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
19C7133
|
Newark | Microcontroller Mcu Voltage Supervisor 45 Ua 5.5V To92-3, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:2.625V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Msl:- Rohs Compliant: Yes |Microchip MCP101-270DI/TO RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3700 | Buy Now |
|
DISTI #
MCP101-270DI/TO-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL TO92-3 Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1686 In Stock |
|
$0.3700 / $0.4900 | Buy Now |
|
DISTI #
MCP101-270DI/TO
|
Avnet Americas | Processor Supervisor 2.625V 3V/3.3V/5V 3-Pin TO-92 - Tape and Reel (Alt: MCP101-270DI/TO) COO: China RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2425 / $0.2475 | Buy Now |
|
DISTI #
579-MCP101-270DI/TO
|
Mouser Electronics | Supervisory Circuits Push-Pull High RoHS: Compliant | 0 |
|
$0.3700 / $0.4900 | Order Now |
|
DISTI #
MCP101-270DI/TO
|
Microchip Technology Inc | Supervisor Push-Pull Active High, TO-92, Projected EOL: 2034-01-01 COO: Philippines ECCN: EAR99 RoHS: Compliant Container: Bag | In Stock: 26000 and Alternates Available |
|
$0.2700 / $0.4900 | Buy Now |
|
DISTI #
70388562
|
RS | VOLTAGE SUPERVISOR,2.70V, PP, HIGH, TO92 Min Qty: 2000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4220 / $0.5000 | RFQ |
|
|
Future Electronics | Supervisor Push-Pull Active High RoHS: Not Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.2300 / $0.2400 | Buy Now |
|
|
Onlinecomponents.com | COO: Philippines RoHS: Compliant | 26000 Factory Stock |
|
$0.2432 / $0.2985 | Buy Now |
|
|
Bristol Electronics | Min Qty: 7 | 1000 |
|
$0.2305 / $0.8231 | Buy Now |
|
|
Quest Components | 800 |
|
$0.2854 / $1.0975 | Buy Now |
US Tariff Estimator: MCP101-270DI/TO by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCP101-270DI/TO
MCP101-270DI/TO Part Data Attributes
|
|
MCP101-270DI/TO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP101-270DI/TO
Microchip Technology Inc
Supervisor Push-Pull Active High
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-92 | |
| Package Description | To-92, Sip3,.1,50 | |
| Pin Count | 3 | |
| Manufacturer Package Code | TO-92-3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | O-PBCY-T3 | |
| JESD-609 Code | e3 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-92 | |
| Package Equivalence Code | SIP3,.1,50 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| Supply Current-Max (Isup) | 0.06 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1 V | |
| Supply Voltage-Nom (Vsup) | 2.55 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Bottom | |
| Threshold Voltage-Nom | +2.63v |
Alternate Parts for MCP101-270DI/TO
This table gives cross-reference parts and alternative options found for MCP101-270DI/TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP101-270DI/TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCP100-270DI/TO | Microchip Technology Inc | $0.2997 | Supervisor Push-Pull Active Low | MCP101-270DI/TO vs MCP100-270DI/TO |
| MCP100T-270I/TT | Microchip Technology Inc | $0.3150 | Supervisor Push-Pull Active Low | MCP101-270DI/TO vs MCP100T-270I/TT |
| MCP101T-270I/TT | Microchip Technology Inc | $0.3212 | Supervisor Push-Pull Active High | MCP101-270DI/TO vs MCP101T-270I/TT |
| MCP101-270HI/TO | Microchip Technology Inc | $0.3490 | Supervisor Push-Pull Active High | MCP101-270DI/TO vs MCP101-270HI/TO |
MCP101-270DI/TO Frequently Asked Questions (FAQ)
-
Microchip recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.
-
To ensure reliable operation at high temperatures, it's essential to follow proper PCB design and layout guidelines, use a suitable thermal interface material, and ensure good airflow around the device. Additionally, consider derating the device's power dissipation and voltage ratings according to the temperature derating curves provided in the datasheet.
-
Microchip recommends using a low-ESR ceramic capacitor with a value between 1uF to 10uF, depending on the specific application requirements. The capacitor should be placed as close as possible to the VIN pin to minimize noise and ensure stable operation.
-
To troubleshoot issues with output voltage regulation, check the input voltage, output load, and feedback network. Ensure that the input voltage is within the recommended range, the output load is within the specified current limit, and the feedback network is properly connected and configured. Also, verify that the device is not overheating and that the PCB layout is correct.
-
Microchip recommends using a reflow soldering process with a peak temperature of 260°C (500°F) for a maximum of 20 seconds. Hand soldering is not recommended due to the device's small size and high pin density. Ensure that the PCB is designed with a suitable solder mask and that the soldering process is performed in a controlled environment.