-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X3670
|
Newark | Microcontroller Mcu Voltage Supervisor 45 Ua 5.5V Sot23-3, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Output Type:Active-Low, Ic Case/Package:Sot-23, No. Of Pins:3Pins, Delay Time:350Ms Rohs Compliant: Yes |Microchip MCP120T-475I/TT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5380 | Buy Now |
DISTI #
26M1267
|
Newark | Supervisory Circuit, Smd, 120T-475, Threshold Voltage:4.75V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Reset Type:Active-Low, Digital Ic Case:Sot-23, No. Of Pins:3Pins, Delay Time:350Ms, rohs Compliant: Yes |Microchip MCP120T-475I/TT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6330 / $0.6850 | Buy Now |
DISTI #
MCP120T-475I/TTCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 4 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
14625 In Stock |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
MCP120T-475I/TT
|
Avnet Americas | Processor Supervisor 4.625V 3V/3.3V/5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: MCP120T-475I/TT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
579-MCP120T475ITT
|
Mouser Electronics | Supervisory Circuits Open Drain Low RoHS: Compliant | 13666 |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
MCP120T-475I/TT
|
Microchip Technology Inc | Supervisor Open Drain Active Low, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes | 118755 |
|
$0.3500 / $0.6000 | Buy Now |
DISTI #
70046418
|
RS | Pwr Sply Func, Voltage Supervisor, SOT-23,VS 1 to 5.5V, IS 45uA, VO -0.6 to +6.5V | Microchip Technology Inc. MCP120T-475I/TT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 / $0.7300 | RFQ |
|
Future Electronics | MCP120 Series 4.75 V 150 ms Microcontroller Supervisory Circuit - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 6000Reel |
|
$0.3900 / $0.4150 | Buy Now |
|
Future Electronics | MCP120 Series 4.75 V 150 ms Microcontroller Supervisory Circuit - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Container: Reel | 0Reel |
|
$0.3900 / $0.4050 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor - 3V/3.3V/5V - Automotive - 1V-5.5V Supply - 4.75V Threshold - 350ms Delay - SOT-23 - 3 Pin. RoHS: Compliant |
18000 In Stock 141000 Factory Stock |
|
$0.2728 / $0.3021 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP120T-475I/TT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP120T-475I/TT
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.63V | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for MCP120T-475I/TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP120T-475I/TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX803LEXR+ | 3-Pin Microprocessor Reset Circuits, 3-SC70-N/A, 3 Pins, -40 to 125C | Analog Devices Inc | MCP120T-475I/TT vs MAX803LEXR+ |
MCP130-475I/SN | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP120T-475I/TT vs MCP130-475I/SN |
MCP130-475DI/TO | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | MCP120T-475I/TT vs MCP130-475DI/TO |
MCP130T-475I/SN | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP120T-475I/TT vs MCP130T-475I/SN |
MCP120-475FI/TO | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | MCP120T-475I/TT vs MCP120-475FI/TO |
MAX803LEXR/V+T | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, CMOS, PDSO3, SC-70, 3 PIN | Maxim Integrated Products | MCP120T-475I/TT vs MAX803LEXR/V+T |
MCP120-475DI/TO | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | MCP120T-475I/TT vs MCP120-475DI/TO |
MAX803LEXR-T | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, CMOS, PDSO3, SC-70, 3 PIN | Maxim Integrated Products | MCP120T-475I/TT vs MAX803LEXR-T |
MCP130-475GI/TO | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | MCP120T-475I/TT vs MCP130-475GI/TO |
MCP120-475I/SN | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP120T-475I/TT vs MCP120-475I/SN |