-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3475IFE#TRPBF | Analog Devices | 2x Buck 1.5A LED Drvr | |
LT3475IFE-1#PBF | Analog Devices | 2x Buck 1.5A LED Drvr | |
LTC1475IS8#TRPBF | Analog Devices | L Q C Hi Eff Buck Convs |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C7172
|
Newark | Ic, Mcu Volt Supervisor 45 Ua, 5.5V 8-Soic, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:4.625V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip MCP130-475I/SN RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5520 | Buy Now |
DISTI #
MCP130-475I/SN-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1000 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5200 | Buy Now |
DISTI #
MCP130-475I/SN
|
Avnet Americas | Processor Supervisor 4.625V 3V/3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP130-475I/SN) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.5200 / $0.6800 | Buy Now |
DISTI #
579-MCP130-475I/SN
|
Mouser Electronics | Supervisory Circuits w/5K Pull-Up Low RoHS: Compliant | 971 |
|
$0.5200 / $0.6800 | Buy Now |
DISTI #
MCP130-475I/SN
|
Microchip Technology Inc | Supervisor w/5K Pull-Up Active Low, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
15914 Alternates Available |
|
$0.3800 / $0.6800 | Buy Now |
DISTI #
70454514
|
RS | Supervisor w/5K Pull-Up Active Low8 SOIC 3.90mm(.150in) TUBE | Microchip Technology Inc. MCP130-475I/SN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 / $0.6400 | RFQ |
|
Future Electronics | MCP130 Series 4.75 V 150 ms Microcontroller Supervisory Circuit - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 100 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$0.5100 / $0.6150 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor - 4.625V Threshold - 350ms Delay - Active Low/Open Drain Output - 1 to 5.5V Supply - 8-SOIC Package - Surface Mount. RoHS: Compliant | 15900 Factory Stock |
|
$0.3056 / $0.3793 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | 957 |
|
$0.5700 / $1.4250 | Buy Now |
|
NAC | Supervisor w/5K Pull-Up Active Low - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 12700 |
|
$0.3100 / $0.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP130-475I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP130-475I/SN
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, MS-012, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.63V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP130-475I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP130-475I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP130T-475I/SN | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP130-475I/SN vs MCP130T-475I/SN |