-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1038CIWM | Rochester Electronics LLC | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, PDSO20, SOP-20 | |
TL505CN | Rochester Electronics LLC | ADC, Dual-Slope, 10-Bit, 1 Func, 1 Channel, Serial Access, BIMOS, PDIP14, PACKAGE-14 | |
ML2258CIQ | Rochester Electronics LLC | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PQCC28, PLASTIC, LCC-28 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K3702
|
Newark | Ic, Mcu Volt Supervisor 45 Ua 5.5V To92-3, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:4.625V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip MCP130-475FI/TO RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5200 | Buy Now |
DISTI #
MCP130-475FI/TO-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL TO92-3 Min Qty: 2000 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4900 | Buy Now |
DISTI #
MCP130-475FI/TO
|
Avnet Americas | Processor Supervisor 4.625V 3V/3.3V/5V 3-Pin TO-92 Bag - Bag (Alt: MCP130-475FI/TO) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$0.4900 / $0.6400 | Buy Now |
DISTI #
579-MCP130-475FI/TO
|
Mouser Electronics | Supervisory Circuits w/5K Pull-Up Low RoHS: Compliant | 371 |
|
$0.4900 / $0.6400 | Buy Now |
DISTI #
MCP130-475FI/TO
|
Microchip Technology Inc | Supervisor w/5K Pull-Up Active Low, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.3700 / $0.6400 | Buy Now |
DISTI #
70452094
|
RS | Supervisor w/5K Pull-Up Active Low3 TO-92 BAG | Microchip Technology Inc. MCP130-475FI/TO RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
|
Future Electronics | MCP130 Series 4.75 V 150 ms Microcontroller Supervisory Circuit - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Bag | 839Bag |
|
$0.4800 / $0.5750 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 4.625V 1 Active Low/Open Drain Automotive 3-Pin TO-92 Bag RoHS: Compliant | 23000 Factory Stock |
|
$0.2934 / $0.3641 | Buy Now |
DISTI #
MCP130-475FI/TO
|
TME | IC: Supervisor Integrated Circuit, open drain, 1÷5.5VDC, TO92 Min Qty: 3 | 0 |
|
$0.3510 / $0.5010 | RFQ |
|
NAC | Supervisor w/5K Pull-Up Active Low - Package: 3 TO-92 BAG RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Bag | 18000 |
|
$0.3000 / $0.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP130-475FI/TO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP130-475FI/TO
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TO-92 | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +4.63V |
This table gives cross-reference parts and alternative options found for MCP130-475FI/TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP130-475FI/TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX803LEXR+T | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, CMOS, PDSO3, ROHS COMPLIANT, SC-70, 3 PIN | Maxim Integrated Products | MCP130-475FI/TO vs MAX803LEXR+T |
MCP120-475FI/TO | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | MCP130-475FI/TO vs MCP120-475FI/TO |
MCP130-475I/SN | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP130-475FI/TO vs MCP130-475I/SN |
MAX803LEXR+T | 3-Pin Microprocessor Reset Circuits, 3-SC70-N/A, 3 Pins, -40 to 125C | Analog Devices Inc | MCP130-475FI/TO vs MAX803LEXR+T |
MCP130-475HI/TO | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | MCP130-475FI/TO vs MCP130-475HI/TO |
MAX803LEXR+ | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, CMOS, PDSO3, LEAD FREE, SC-70, 3 PIN | Maxim Integrated Products | MCP130-475FI/TO vs MAX803LEXR+ |
MAX803LEXR/V+ | 3-Pin Microprocessor Reset Circuits, 3-SC70-N/A, 3 Pins, -40 to 125C | Analog Devices Inc | MCP130-475FI/TO vs MAX803LEXR/V+ |
MAX803LEXR+T10 | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, CMOS, PDSO3, LEAD FREE, SC-70, 3 PIN | Maxim Integrated Products | MCP130-475FI/TO vs MAX803LEXR+T10 |
MCP130-475DI/TO | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | MCP130-475FI/TO vs MCP130-475DI/TO |
MCP130T-475I/SN | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP130-475FI/TO vs MCP130T-475I/SN |