-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 2600kHz Switching Freq-Max, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ9705
|
Newark | Dc/Dc Conv, Buck, 2.2Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:4V, Input Voltage Max:48V, Output Current:3A, Ic Case/Package:Vdfn-Ep, No. Of Pins:8Pins Rohs Compliant: Yes |Microchip MCP16361T-E/NMX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12 |
|
$0.9780 | Buy Now |
DISTI #
09AJ3138
|
Newark | 48V, 2Mhz High Current Input Buck Converter With Pwm/Pfm 8 Vdfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP16361T-E/NMX Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6500 | Buy Now |
DISTI #
150-MCP16361T-E/NMXCT-ND
|
DigiKey | IC BUCK CONVERTER 48V 2MHZ Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1727 In Stock |
|
$1.6500 / $2.1800 | Buy Now |
DISTI #
MCP16361T-E/NMX
|
Avnet Americas | DC-DC Switching Buck Regulator, Adjustable, 4 V-48 V in, 2 V-24 V/3 A out, VDFN-EP-8 - Tape and Reel (Alt: MCP16361T-E/NMX) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 25 |
|
$1.6500 / $2.1800 | Buy Now |
DISTI #
21AJ9705
|
Avnet Americas | DC-DC Switching Buck Regulator, Adjustable, 4 V-48 V in, 2 V-24 V/3 A out, VDFN-EP-8 - Product that comes on tape, but is not reeled (Alt: 21AJ9705) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 3 Days Container: Ammo Pack | 12 Partner Stock |
|
$2.2700 | Buy Now |
DISTI #
579-MCP16361T-E/NMX
|
Mouser Electronics | Switching Voltage Regulators Buck Switcher - 2.2Mhz, 3A and 48V RoHS: Compliant | 4232 |
|
$1.6500 / $2.1800 | Buy Now |
DISTI #
MCP16361T-E/NMX
|
Microchip Technology Inc | Buck Switcher - 2.2Mhz, 3A and 48V, Projected EOL: 2044-12-15 RoHS: Compliant pbFree: Yes |
15500 Alternates Available |
|
$1.4400 / $2.1800 | Buy Now |
|
Future Electronics | MCP16361: 48V Input, 2.2MHz, PFM/PWM, Buck Regulator, -40 to 125, 8-VDFN RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Bulk | 40Bulk |
|
$1.6200 / $1.8300 | Buy Now |
|
Future Electronics | MCP16361: 48V Input, 2.2MHz, PFM/PWM, Buck Regulator, -40 to 125, 8-VDFN RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Container: Reel | 0Reel |
|
$1.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 13200 Factory Stock |
|
$1.3900 / $1.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP16361T-E/NMX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP16361T-E/NMX
Microchip Technology Inc
Switching Regulator, Current-mode, 2600kHz Switching Freq-Max, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 3 Days | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO HAS PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 48 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N8 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 24 V | |
Output Voltage-Min | 2 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP16361T-E/NMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP16361T-E/NMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM53635MQURNLRQ1 | 3.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150 | Texas Instruments | MCP16361T-E/NMX vs LM53635MQURNLRQ1 |
TPS54340QDDAQ1 | Automotive 4.5V-42VIN, 3.5A, Step-Down Converter with Eco-mode™ 8-SO PowerPAD -40 to 125 | Texas Instruments | MCP16361T-E/NMX vs TPS54340QDDAQ1 |
LT3971AIMSE-5#PBF | LT3971AIMSE-5#PBF | Analog Devices Inc | MCP16361T-E/NMX vs LT3971AIMSE-5#PBF |
MCP16362T-E/NMX | Switching Regulator, Current-mode, 2600kHz Switching Freq-Max, PDSO8 | Microchip Technology Inc | MCP16361T-E/NMX vs MCP16362T-E/NMX |
MCP16362T-E/NMXVAO | Switching Regulator, Current-mode, 3A, 2600kHz Switching Freq-Max, PDSO8 | Microchip Technology Inc | MCP16361T-E/NMX vs MCP16362T-E/NMXVAO |
TPS54340DDAR | 42 V Input, 3.5 A, Step-Down DC/DC Converter with Eco-mode™ 8-SO PowerPAD -40 to 125 | Texas Instruments | MCP16361T-E/NMX vs TPS54340DDAR |
TPS54340BDDAR | 42-V input, 3.5-A, step-down DC/DC converter with Eco-mode™ 8-SO PowerPAD -40 to 150 | Texas Instruments | MCP16361T-E/NMX vs TPS54340BDDAR |
TPS54340QDDARQ1 | Automotive 4.5V-42VIN, 3.5A, Step-Down Converter with Eco-mode™ 8-SO PowerPAD -40 to 125 | Texas Instruments | MCP16361T-E/NMX vs TPS54340QDDARQ1 |
MCP16363T-E/NMX | Switching Regulator, Current-mode, 2600kHz Switching Freq-Max, PDSO8 | Microchip Technology Inc | MCP16361T-E/NMX vs MCP16363T-E/NMX |
LT3971AIMSE#TRPBF | LT3971AIMSE#TRPBF | Analog Devices Inc | MCP16361T-E/NMX vs LT3971AIMSE#TRPBF |