There are no models available for this part yet.
Overview of MCP1703A-4002E/DB by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4002ES8-8.4#TRPBF | Analog Devices | St&alone Li-Ion Switch Mode Ba | |
LTC4002ES8-4.2#TRPBF | Analog Devices | St&alone Li-Ion Switch Mode Ba | |
LTC4002ES8-4.2#PBF | Analog Devices | St&alone Li-Ion Switch Mode Ba |
Price & Stock for MCP1703A-4002E/DB by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90T5919
|
Newark | Low Iq, High Vin Ldo 3 Sot-223 Tube Rohs Compliant: Yes |Microchip MCP1703A-4002E/DB RoHS: Compliant Min Qty: 546 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6790 | Buy Now | |
DISTI #
MCP1703A-4002E/DB-ND
|
DigiKey | IC REG LINEAR 4V 250MA SOT223-3 Min Qty: 1 Lead time: 4 Weeks Container: Tube |
750 In Stock |
|
$0.8400 | Buy Now | |
DISTI #
MCP1703A-4002E/DB
|
Avnet Americas | LDO Regulator Pos 4V 0.25A 4-Pin(3+Tab) SOT-223 - Rail/Tube (Alt: MCP1703A-4002E/DB) RoHS: Compliant Min Qty: 468 Package Multiple: 78 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.6400 / $0.8400 | Buy Now | |
DISTI #
579-MCP1703A-4002EDB
|
Mouser Electronics | LDO Voltage Regulators LOW Iq, High Vin LDO RoHS: Compliant | 577 |
|
$0.6400 / $0.8400 | Buy Now | |
DISTI #
MCP1703A-4002E/DB
|
Microchip Technology Inc | LOWIQ 250MA LDO, VIN 16V MAX, VOUT=4.0V, Projected EOL: 2039-03-15 RoHS: Compliant pbFree: Yes |
18954 Alternates Available |
|
$0.5600 / $0.8400 | Buy Now | |
DISTI #
70569542
|
RS | Voltage Regulators, LDO, LOW Iq, High Vin LDO | Microchip Technology Inc. MCP1703A-4002E/DB RoHS: Not Compliant Min Qty: 546 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 / $1.1700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 468 Package Multiple: 78 | 0 |
|
$0.6930 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 18954 Factory Stock |
|
$0.5620 / $0.6980 | Buy Now | ||
NAC | LOW Iq, High Vin LDO - Package: 3 SOT-223 TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 78 Container: Tube | 15132 |
|
$0.6800 / $0.8300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 18954 Factory Stock |
|
$0.5620 / $0.6980 | Buy Now |
CAD Models for MCP1703A-4002E/DB by Microchip Technology Inc
Part Data Attributes for MCP1703A-4002E/DB by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SOT-223, 3 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.725 V
|
Dropout Voltage1-Nom
|
0.525 V
|
Input Voltage Absolute-Max
|
18 V
|
Input Voltage-Max
|
16 V
|
Input Voltage-Min
|
4.725 V
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e3
|
Length
|
6.5 mm
|
Line Regulation-Max
|
0.1353%
|
Load Regulation-Max
|
0.1%
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
4
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.25 A
|
Output Voltage1-Max
|
4.08 V
|
Output Voltage1-Min
|
3.92 V
|
Output Voltage1-Nom
|
4 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HSOP
|
Package Equivalence Code
|
SOT-223
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel)
|
260
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1.8 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.3 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Voltage Tolerance-Max
|
2%
|
Width
|
3.5 mm
|
Alternate Parts for MCP1703A-4002E/DB
This table gives cross-reference parts and alternative options found for MCP1703A-4002E/DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1703A-4002E/DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1703AT-4002E/DB | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1703A-4002E/DB vs MCP1703AT-4002E/DB |