-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 V FIXED POSITIVE LDO REGULATOR, 0.725 V DROPOUT, PDSO3, PLASTIC, SOT-23A, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4002ES8-8.4#TRPBF | Analog Devices | St&alone Li-Ion Switch Mode Ba | |
LTC4002ES8-4.2#TRPBF | Analog Devices | St&alone Li-Ion Switch Mode Ba | |
LTC4002ES8-4.2#PBF | Analog Devices | St&alone Li-Ion Switch Mode Ba |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2494
|
Newark | Ldo, Fixed, 4V, 0.25A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:16V, Fixed Output Voltage Nom.:4V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:250Ma, Dropout Rohs Compliant: Yes |Microchip MCP1703T-4002E/CB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5070 |
|
$0.7380 | Buy Now |
DISTI #
52R9910
|
Newark | Low Iq, High Vin Ldo 3 Sot-23A T/R Rohs Compliant: Yes |Microchip MCP1703T-4002E/CB RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5940 | Buy Now |
DISTI #
MCP1703T-4002E/CBCT-ND
|
DigiKey | IC REG LINEAR 4V 250MA SOT23A-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7999 In Stock |
|
$0.5600 / $0.7500 | Buy Now |
DISTI #
MCP1703T-4002E/CB
|
Avnet Americas | LDO Regulator Pos 4V 0.25A 3-Pin SOT-23A T/R - Tape and Reel (Alt: MCP1703T-4002E/CB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5600 / $0.7500 | Buy Now |
DISTI #
579-MCP1703T4002E/CB
|
Mouser Electronics | LDO Voltage Regulators Low Iq 250mA LDO Vin 16V max Vout =4.0V RoHS: Compliant | 5582 |
|
$0.5580 / $0.7300 | Buy Now |
DISTI #
MCP1703T-4002E/CB
|
Microchip Technology Inc | LOW LQ 250MA LDO, VIN 16V MAX, VOUT=4.0V, Projected EOL: 2034-06-26 RoHS: Compliant pbFree: Yes |
2936 Alternates Available |
|
$0.4900 / $0.7500 | Buy Now |
DISTI #
70047308
|
RS | LOW IQ 250MA LDO, VIN 16V MAX, VOUT =4.0V, 3 SOT-23A 3X3MM T/R | Microchip Technology Inc. MCP1703T-4002E/CB RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8200 / $0.9700 | RFQ |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.6450 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 4V 0.25A 3-Pin SOT-23A T/R RoHS: Compliant | 0 |
|
$0.4507 / $0.5276 | Buy Now |
|
Bristol Electronics | 2728 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1703T-4002E/CB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1703T-4002E/CB
Microchip Technology Inc
4 V FIXED POSITIVE LDO REGULATOR, 0.725 V DROPOUT, PDSO3, PLASTIC, SOT-23A, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23A | |
Package Description | PLASTIC, SOT-23A, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.725 V | |
Dropout Voltage1-Nom | 0.525 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.725 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.1353% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 4.08 V | |
Output Voltage1-Min | 3.92 V | |
Output Voltage1-Nom | 4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for MCP1703T-4002E/CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1703T-4002E/CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1703AT-4001E/CB | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1703T-4002E/CB vs MCP1703AT-4001E/CB |
MCP1703A-4002E/CB | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1703T-4002E/CB vs MCP1703A-4002E/CB |
MCP1703-4002E/CB | IC,VOLT REGULATOR,FIXED,+4V,CMOS,TO-236,3PIN,PLASTIC | Microchip Technology Inc | MCP1703T-4002E/CB vs MCP1703-4002E/CB |