-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R7274
|
Newark | Ic, V Reg, Ldo, 1A, Adj-V, 8Soic, Output Type:Adjustable, Input Voltage Min:2.3V, Input Voltage Max:6V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:800Mv, Adjustable Output Voltage Max:5V, Output Current:1A, Dropout Rohs Compliant: Yes |Microchip MCP1726-ADJE/SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7380 / $0.9460 | Buy Now |
DISTI #
MCP1726-ADJE/SN-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
586 In Stock |
|
$0.7100 / $0.9100 | Buy Now |
DISTI #
MCP1726-ADJE/SN
|
Avnet Americas | LDO Regulator Pos 0.8V to 5V 1A 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP1726-ADJE/SN) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.7100 / $0.9100 | Buy Now |
DISTI #
579-MCP1726-ADJE/SN
|
Mouser Electronics | LDO Voltage Regulators 1A CMOS LDO RoHS: Compliant | 504 |
|
$0.7100 / $0.9100 | Buy Now |
DISTI #
MCP1726-ADJE/SN
|
Microchip Technology Inc | 1A LOW VOLTAGE LOW LQ LDO, Projected EOL: 2034-02-22 RoHS: Compliant pbFree: Yes |
5600 Alternates Available |
|
$0.6500 / $0.9100 | Buy Now |
DISTI #
70414762
|
RS | MCP1726-ADJE/SN, LDOVoltage Regulator, Adjustable 1A,0.8 to 5V.4%,8-Pin SOIC | Microchip Technology Inc. MCP1726-ADJE/SN RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0800 / $1.2800 | RFQ |
|
Future Electronics | 1A CMOS LDO, VOUT=0.08V, EXTENDED TEMP RANGE RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.7950 / $0.9100 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 0.8V to 5V 1A Automotive 8-Pin SOIC N Tube RoHS: Compliant | 6100 Factory Stock |
|
$0.6110 / $0.7590 | Buy Now |
DISTI #
MCP1726-ADJE/SN
|
TME | IC: voltage regulator, LDO,linear,adjustable, 0.8÷5V, 1A, SO8, SMD Min Qty: 3 | 427 |
|
$0.7700 / $1.0000 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, LDO,linear,adjustable, 0.8÷5V, 1A, SO8, SMD | 4900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1726-ADJE/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1726-ADJE/SN
Microchip Technology Inc
0.8 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.22 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.3 | |
Load Regulation-Max(%) | 1.5% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP1726-ADJE/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1726-ADJE/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1726T-ADJE/SN | 0.8 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP1726-ADJE/SN vs MCP1726T-ADJE/SN |