Part Details for MCP1726T-ADJE/MF by Microchip Technology Inc
Results Overview of MCP1726T-ADJE/MF by Microchip Technology Inc
- Distributor Offerings: (31 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1726T-ADJE/MF Information
MCP1726T-ADJE/MF by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TCR15AGADJ | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Adjustable Output, 0.6 to 3.6 V, 1500 mA, WCSP6F | |
| TCR13AGADJ | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Adjustable Output, 0.55 to 3.6 V, 1300 mA, WCSP6F | |
| TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 |
Price & Stock for MCP1726T-ADJE/MF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
55AC2710
|
Newark | Ldo, Adj, 0.8V-5V, 1A, Dfn-8, Output Type:Adjustable, Input Voltage Min:2.3V, Input Voltage Max:6V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:800Mv, Adjustable Output Voltage Max:5V, Output Current:1A, Dropout Rohs Compliant: Yes |Microchip MCP1726T-ADJE/MF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2476 |
|
$0.7100 / $0.9100 | Buy Now |
|
DISTI #
22K1364
|
Newark | Ic, volt Regulator, adjustable,+0.4V To +5V, cmos, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip MCP1726T-ADJE/MF RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.7320 | Buy Now |
|
DISTI #
MCP1726T-ADJE/MFCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A 8-DFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Tape & Reel (TR), Cut Tape (CT) |
4388 In Stock |
|
$0.7100 / $0.9100 | Buy Now |
|
DISTI #
MCP1726T-ADJE/MF
|
Avnet Americas | LDO Voltage Regulator, Adjustable, 2.3 V to 6 V, 1 Output, 220mV @ 1A, 800 mV to 5 V, 1 A, 8 Pins, DFN-EP - Tape and Reel (Alt: MCP1726T-ADJE/MF) COO: China RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.7375 / $0.8429 | Buy Now |
|
DISTI #
579-MCP1726T-ADJE/MF
|
Mouser Electronics | LDO Voltage Regulators 1A CMOS LDO RoHS: Compliant | 34251 |
|
$0.7100 / $0.9100 | Buy Now |
|
DISTI #
E54:1762_00054376
|
Arrow Electronics | LDO Regulator Pos 0.8V to 5V 1A 8-Pin DFN EP T/R COO: Thailand RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks Date Code: 2339 | Europe - 3300 |
|
$0.3442 | Buy Now |
|
DISTI #
V72:2272_06441275
|
Arrow Electronics | LDO Regulator Pos 0.8V to 5V 1A 8-Pin DFN EP T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2305 Container: Cut Strips | Americas - 195 |
|
$0.5389 / $0.7589 | Buy Now |
|
DISTI #
MCP1726T-ADJE/MF
|
Microchip Technology Inc | 1A Low Voltage Low lq LDO, DFN, Projected EOL: 2034-02-22 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tape & Reel | In Stock: 415 and Alternates Available |
|
$0.6500 / $0.9100 | Buy Now |
|
DISTI #
70452489
|
RS | 1A CMOS LDO, ADJUSTABLE VOUT, POWERGOOD, SHUTDOWN8 DFN 3X3X0.9MM T/R Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2800 | RFQ |
|
|
Future Electronics | 1A CMOS LDO, ADJUSTABLE VOUT, POWERGOOD, SHUTDOWN RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.7400 | Buy Now |
US Tariff Estimator: MCP1726T-ADJE/MF by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCP1726T-ADJE/MF
MCP1726T-ADJE/MF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP1726T-ADJE/MF Part Data Attributes
|
|
MCP1726T-ADJE/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1726T-ADJE/MF
Microchip Technology Inc
1A Low Voltage Low lq LDO
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DFN | |
| Package Description | 3 X 3 Mm, 0.90 Mm Height, Lead Free, Plastic, Dfn-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | DFN-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 0.5 V | |
| Dropout Voltage1-Nom | 0.22 V | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Line Regulation-Max (%/V) | 0.3 | |
| Load Regulation-Max(%) | 1.5% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 1 A | |
| Output Voltage1-Max | 5 V | |
| Output Voltage1-Min | 0.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.11,25 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 3 Mm |
Alternate Parts for MCP1726T-ADJE/MF
This table gives cross-reference parts and alternative options found for MCP1726T-ADJE/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1726T-ADJE/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCP1726-ADJE/MFVAO | Microchip Technology Inc | $0.9543 | 1A LOW VOLTAGE LOW LQ LDO | MCP1726T-ADJE/MF vs MCP1726-ADJE/MFVAO |
| MCP1726T-ADJE/SN | Microchip Technology Inc | Check for Price | 1A Low Voltage Low lq LDO | MCP1726T-ADJE/MF vs MCP1726T-ADJE/SN |
MCP1726T-ADJE/MF Frequently Asked Questions (FAQ)
-
The maximum output current of the MCP1726T-ADJE/MF is 500mA.
-
The output voltage of the MCP1726T-ADJE/MF can be adjusted by using an external resistor divider network between the VOUT pin and the ADJ pin.
-
The input voltage range of the MCP1726T-ADJE/MF is 2.7V to 6.0V.
-
Yes, the MCP1726T-ADJE/MF is a low-dropout regulator (LDO) with a dropout voltage of 300mV at 500mA output current.
-
The thermal shutdown temperature of the MCP1726T-ADJE/MF is 150°C.