Power Circuits
MCP1804T-A002I/OT
Microchip Technology Inc
Description: 10 V FIXED POSITIVE LDO REGULATOR, 0.95 V DROPOUT, PDSO5, PLASTIC, SOT-25, SOT-23, 5 PIN

Overview of MCP1804T-A002I/OT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 19 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for MCP1804T-A002I/OT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 52R9918
Newark 150Ma Ldo, Vin 28V Max, Vout =10.0V 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP1804T-A002I/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.7320
$0.7320 Buy Now
DISTI # 84R0088
Newark Ldo, Fixed, 10V, 0.15A, Sot-23-5, Output Type:Fixed, Input Voltage Min:2V, Input Voltage Max:28V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip MCP1804T-A002I/OT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.9360
  • 10 $0.9000
  • 25 $0.8630
  • 50 $0.8270
  • 100 $0.7900
$0.7900 / $0.9360 Buy Now
DISTI # MCP1804T-A002I/OTCT-ND
DigiKey IC REG LINEAR 10V 150MA SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Digi-ReelĀ®, Cut Tape (CT) 16315
In Stock
  • 1 $0.9000
  • 25 $0.7600
  • 100 $0.6900
  • 3,000 $0.6900
$0.6900 / $0.9000 Buy Now
DISTI # MCP1804T-A002I/OT
Avnet Americas LDO Regulator Pos 10V 0.15A 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1804T-A002I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1 $0.9000
  • 25 $0.7600
  • 100 $0.6900
$0.6900 / $0.9000 Buy Now
DISTI # 579-MCP1804T-A002IOT
Mouser Electronics LDO Voltage Regulators 150mA LDO Vin 28V Vout =10.0V RoHS: Compliant 20531
  • 1 $0.6900
  • 10 $0.6780
  • 25 $0.6250
  • 100 $0.6130
  • 3,000 $0.6120
  • 9,000 $0.6000
$0.6000 / $0.6900 Buy Now
DISTI # MCP1804T-A002I/OT
Microchip Technology Inc 28V, 150mA LDO With Shutdown, Projected EOL: 2034-07-25 RoHS: Compliant pbFree: Yes 18338

Alternates Available
  • 1 $0.9000
  • 25 $0.7600
  • 100 $0.6900
  • 1,000 $0.6500
  • 5,000 $0.6400
$0.6400 / $0.9000 Buy Now
DISTI # 70047431
RS MCP1804T-A002I/OT, LDOVoltage Regulator,150mA,10V +/-2%,2 to 28Vin,5-Pin SOT-23 | Microchip Technology Inc. MCP1804T-A002I/OT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk 360
  • 1 $0.4400
$0.4400 Buy Now
Future Electronics MCP1804 Series 150 mA 10 V Fixed Output SMT LDO Shutdown Regulator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 3,000 $0.7800
$0.7800 Buy Now
Onlinecomponents.com Fixed LDO Voltage Regulator - 2V to 28V - 700mV Dropout - 10Vout - 150mAout - SOT-23 - 5-Pin. RoHS: Compliant 6000 In Stock
27000 Factory Stock
  • 500 $0.6010
  • 1,000 $0.5920
  • 3,000 $0.5830
  • 6,000 $0.5740
  • 9,000 $0.5660
  • 12,000 $0.5570
$0.5570 / $0.6010 Buy Now
DISTI # 67181869
Verical LDO Regulator Pos 10V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2249 Americas - 6000
  • 500 $0.8489
  • 1,000 $0.8359
  • 3,000 $0.7891
  • 6,000 $0.7709
  • 9,000 $0.7605
$0.7605 / $0.8489 Buy Now
DISTI # 60940193
Verical LDO Regulator Pos 10V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2205 Americas - 3059
  • 8 $0.8711
  • 10 $0.8579
  • 25 $0.8446
  • 100 $0.8314
  • 250 $0.8182
  • 500 $0.8049
  • 1,000 $0.7917
  • 3,000 $0.7785
$0.7785 / $0.8711 Buy Now
DISTI # 82430693
Verical LDO Regulator Pos 10V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 65 Package Multiple: 1 Americas - 2662
  • 65 $1.2581
  • 100 $1.2097
$1.2097 / $1.2581 Buy Now
DISTI # 71239137
Verical LDO Regulator Pos 10V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 2313 Americas - 2102
  • 42 $0.7488
  • 50 $0.7475
  • 100 $0.7463
  • 200 $0.7363
  • 500 $0.7350
  • 1,000 $0.7325
  • 2,000 $0.7300
$0.7300 / $0.7488 Buy Now
DISTI # MCP1804T-A002I/OT
TME IC: voltage regulator, LDO,linear,fixed, 10V, 0.15A, SOT23-5, SMD Min Qty: 1 2662
  • 1 $1.0400
  • 5 $0.9500
  • 25 $0.8900
  • 100 $0.8400
$0.8400 / $1.0400 Buy Now
NAC 150mA LDO, Vin 28V max, Vout =10.0V - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 21000
  • 1 $0.8900
  • 100 $0.8100
  • 500 $0.7400
  • 1,000 $0.7200
$0.7200 / $0.8900 Buy Now
DISTI # MCP1804T-A002I/OT
Avnet Silica LDO Regulator Pos 10V 0.15A 5-Pin SOT-23 T/R (Alt: MCP1804T-A002I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S505200306801
Chip1Stop 150mA LDO, Vin 28V max, Vout =10.0V RoHS: Compliant pbFree: Yes Container: Bulk 2102
  • 1 $0.6000
  • 10 $0.5990
  • 50 $0.5980
  • 100 $0.5970
  • 200 $0.5890
  • 500 $0.5880
  • 1,000 $0.5860
  • 2,000 $0.5840
$0.5840 / $0.6000 Buy Now
DISTI # MCP1804T-A002I/OT
EBV Elektronik LDO Regulator Pos 10V 0.15A 5-Pin SOT-23 T/R (Alt: MCP1804T-A002I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Fixed LDO Voltage Regulator - 2V to 28V - 700mV Dropout - 10Vout - 150mAout - SOT-23 - 5-Pin. RoHS: Compliant 6000 In Stock
27000 Factory Stock
  • 500 $0.6010
  • 1,000 $0.5920
  • 3,000 $0.5830
  • 6,000 $0.5740
  • 9,000 $0.5660
  • 12,000 $0.5570
$0.5570 / $0.6010 Buy Now

CAD Models for MCP1804T-A002I/OT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP1804T-A002I/OT by Microchip Technology Inc

MCP1804T-A002I/OT
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOT-23
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Microchip
Adjustability
FIXED
Dropout Voltage1-Max
0.95 V
Dropout Voltage1-Nom
0.7 V
Input Voltage Absolute-Max
30 V
Input Voltage-Max
28 V
Input Voltage-Min
12 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Line Regulation-Max
0.48%
Load Regulation-Max
0.175%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
10.2 V
Output Voltage1-Min
9.8 V
Output Voltage1-Nom
10 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
TS 16949
Seated Height-Max
1.45 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Voltage Tolerance-Max
2%
Width
1.55 mm
Want to compare parts?
  1. MCP1804T-A002I/OT
    Microchip Technology Inc
    10 V FIXED POSITIVE LDO REGULATOR, 0.95 V DROPOUT, PDSO5, PLASTIC, SOT-25, SOT-23, 5 PIN
    VS

Alternate Parts for MCP1804T-A002I/OT

This table gives cross-reference parts and alternative options found for MCP1804T-A002I/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1804T-A002I/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP1804T-A002I/DB 10 V FIXED POSITIVE LDO REGULATOR, 0.95 V DROPOUT, PDSO3, PLASTIC, SOT-223, 4 PIN Microchip Technology Inc MCP1804T-A002I/OT vs MCP1804T-A002I/DB
MCP1804T-A002I/MB 10 V FIXED POSITIVE LDO REGULATOR, 0.95 V DROPOUT, PSSO3, PLASTIC, SOT-89, 3 PIN Microchip Technology Inc MCP1804T-A002I/OT vs MCP1804T-A002I/MB

Related Parts for MCP1804T-A002I/OT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP1804T-A002I/OT by Microchip Technology Inc.
Theyā€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP1804T-A002I/OT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP1804T-A002I/OT would you like to use for your alert(s)?
  • Please alert me when MCP1804T-A002I/OT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP1804T-A002I/OT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP1804T-A002I/OT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire Ā· Expired on
  • Also alert me for MCP1804T-A002I/OT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP1804T-A002I/OT.
Looks like you've reached your alert limit!Ā  Please delete some alerts or contact us if you need help.

Compare MCP1804T-A002I/OT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: