Part Details for MCP1825S-1202E/EB by Microchip Technology Inc
Results Overview of MCP1825S-1202E/EB by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1825S-1202E/EB Information
MCP1825S-1202E/EB by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MCP1825S-1202E/EB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26M9950
|
Newark | 500 Ma Cmos Ldo, Vout=1.2V, Extended Temp Range 3 Ddpak Tube Rohs Compliant: Yes |Microchip MCP1825S-1202E/EB RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 | Buy Now |
|
DISTI #
MCP1825S-1202E/EB-ND
|
DigiKey | IC REG LINEAR 1.2V 500MA DDPAK-3 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
182 In Stock |
|
$1.0300 / $1.3600 | Buy Now |
|
DISTI #
MCP1825S-1202E/EB
|
Avnet Americas | LDO Regulator Pos 1.2V 0.5A 4-Pin(3+Tab) DDPAK Tube - Tape and Reel (Alt: MCP1825S-1202E/EB) COO: China RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.1000 / $1.2571 | Buy Now |
|
DISTI #
579-MCP1825S-1202EEB
|
Mouser Electronics | LDO Voltage Regulators 500 mA CMOS LDO Vout 1.2V ETR RoHS: Compliant | 11 |
|
$1.0300 / $1.3600 | Buy Now |
|
DISTI #
V36:1790_06440963
|
Arrow Electronics | LDO Regulator Pos 1.2V 0.5A 4-Pin(3+Tab) DDPAK Tube Automotive AEC-Q100 COO: Malaysia RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks Date Code: 1640 | Americas - 12 |
|
$1.0274 | Buy Now |
|
DISTI #
MCP1825S-1202E/EB
|
Microchip Technology Inc | 500MA LOW VOLTAGE, LOW IQ LDO, DDPAK, Projected EOL: 2035-09-05 COO: China ECCN: EAR99 RoHS: Compliant Lead time: 16 Weeks, 0 Days Container: Tube | In Stock: 11550 and Alternates Available |
|
$0.9800 / $1.3600 | Buy Now |
|
DISTI #
70547697
|
RS | 500 MA CMOS LDO, VOUT=1.2V, EXTENDED TEMP RANGE Min Qty: 350 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2200 / $1.3600 | RFQ |
|
|
Onlinecomponents.com | LDO Regulator Pos 1.2V 0.5A Automotive 4-Pin(3+Tab) DDPAK Tube COO: China RoHS: Compliant | 0 |
|
$0.8860 / $1.1040 | Buy Now |
|
DISTI #
31588687
|
Verical | LDO Regulator Pos 1.2V 0.5A 4-Pin(3+Tab) DDPAK Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 12 Package Multiple: 12 Date Code: 1640 | Americas - 12 |
|
$1.0274 | Buy Now |
|
DISTI #
V36:1790_06440963
|
Arrow Electronics | LDO Regulator Pos 1.2V 0.5A 4-Pin(3+Tab) DDPAK Tube Automotive AEC-Q100 COO: Malaysia RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks Date Code: 1640 | Americas - 12 |
|
$1.0274 | Buy Now |
US Tariff Estimator: MCP1825S-1202E/EB by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCP1825S-1202E/EB
MCP1825S-1202E/EB Part Data Attributes
|
|
MCP1825S-1202E/EB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1825S-1202E/EB
Microchip Technology Inc
500MA LOW VOLTAGE, LOW IQ LDO
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | D2PAK | |
| Package Description | D2pak-3 | |
| Pin Count | 3 | |
| Manufacturer Package Code | DDPAK-3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 16 Weeks | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.35 V | |
| Dropout Voltage1-Nom | 0.21 V | |
| Input Voltage Absolute-Max | 6.5 V | |
| Input Voltage-Max | 6 V | |
| Input Voltage-Min | 2.1 V | |
| JESD-30 Code | R-PSSO-G3 | |
| JESD-609 Code | e3 | |
| Length | 10.16 Mm | |
| Line Regulation-Max | 0.007488% | |
| Load Regulation-Max | 0.012% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.5 A | |
| Output Voltage1-Max | 1.23 V | |
| Output Voltage1-Min | 1.17 V | |
| Output Voltage1-Nom | 1.2 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-263 | |
| Package Equivalence Code | SMSIP3H,.55TB | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 5.08 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Voltage Tolerance-Max | 2.5% | |
| Width | 9.017 Mm |
Alternate Parts for MCP1825S-1202E/EB
This table gives cross-reference parts and alternative options found for MCP1825S-1202E/EB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1825S-1202E/EB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCP1825S-1202E/DB | Microchip Technology Inc | $0.5661 | 500mA LOW VOLTAGE, LOW IQ LDO | MCP1825S-1202E/EB vs MCP1825S-1202E/DB |
| MCP1825ST-1202E/DB | Microchip Technology Inc | $0.6835 | 500mA LOW VOLTAGE, LOW IQ LDO | MCP1825S-1202E/EB vs MCP1825ST-1202E/DB |
| MCP1825S-1202E/AB | Microchip Technology Inc | $0.9632 | 500mA LOW VOLTAGE, LOW IQ LDO | MCP1825S-1202E/EB vs MCP1825S-1202E/AB |
| MCP1825-1202E/ET | Microchip Technology Inc | $1.2813 | 500mA LOW VOLTAGE, LOW IQ LDO | MCP1825S-1202E/EB vs MCP1825-1202E/ET |
| MCP1825-1202E/AT | Microchip Technology Inc | $1.3067 | 500mA LOW VOLTAGE, LOW IQ LDO | MCP1825S-1202E/EB vs MCP1825-1202E/AT |
| MCP1825T-1202E/ET | Microchip Technology Inc | $1.4750 | 500mA LOW VOLTAGE, LOW IQ LDO | MCP1825S-1202E/EB vs MCP1825T-1202E/ET |
| MCP1825ST-1202E/EB | Microchip Technology Inc | Check for Price | 500MA LOW VOLTAGE, LOW IQ LDO | MCP1825S-1202E/EB vs MCP1825ST-1202E/EB |
MCP1825S-1202E/EB Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the MCP1825S-1202E/EB is 6V, although the recommended operating voltage range is 2.7V to 5.5V.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 1uF and a maximum ESR of 1 ohm. Additionally, the input capacitor should be at least 1uF with an ESR of 0.1 ohm or less.
-
The maximum output current that the MCP1825S-1202E/EB can provide is 150mA, although the recommended operating current range is up to 100mA for optimal performance and reliability.
-
To protect the MCP1825S-1202E/EB from overheating, it is recommended to provide adequate heat sinking, such as a copper plane or a heat sink, and to ensure that the device is operated within the recommended temperature range of -40°C to +125°C.
-
Yes, the MCP1825S-1202E/EB can be used in high-temperature applications, but it is recommended to derate the output current and voltage according to the temperature derating curve provided in the datasheet.