-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO20, 4.40 MM, PLASTIC, TSSOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C2825
|
Newark | Ic, lan Transceiver, single, cmos, tssop,20Pin, plastic Rohs Compliant: Yes |Microchip MCP2510T-I/ST Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7500 | Buy Now |
DISTI #
MCP2510T-I/ST-ND
|
DigiKey | IC CAN CONTROLLER W/SPI 20-TSSOP Min Qty: 2500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6400 | Buy Now |
DISTI #
MCP2510T-I/ST
|
Avnet Americas | CAN 5Mbps Sleep/Standby 3.3V/5V Industrial 20-Pin TSSOP T/R - Tape and Reel (Alt: MCP2510T-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.6400 / $4.8200 | Buy Now |
DISTI #
579-MCP2510T-I/ST
|
Mouser Electronics | CAN Interface IC Stand-alone CAN RoHS: Compliant | 0 |
|
$3.6400 | Order Now |
DISTI #
MCP2510T-I/ST
|
Microchip Technology Inc | Stand-alone CAN Controller, I temp, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.4800 / $4.8200 | Buy Now |
DISTI #
70568766
|
RS | Stand-alone CAN Controller, I temp | Microchip Technology Inc. MCP2510T-I/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4600 / $6.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.7300 | Buy Now |
|
Onlinecomponents.com | CAN 5Mbps Sleep/Standby 3.3V/5V Industrial 20-Pin TSSOP T/R - Tape and Reel RoHS: Compliant | 0 |
|
$3.2300 / $9.0700 | Buy Now |
DISTI #
MCP2510T-I/ST
|
Avnet Americas | CAN 5Mbps Sleep/Standby 3.3V/5V Industrial 20-Pin TSSOP T/R - Tape and Reel (Alt: MCP2510T-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.6400 / $4.8200 | Buy Now |
|
NAC | Stand-alone CAN Controller, I temp - Package: 20 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.7700 / $4.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP2510T-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2510T-I/ST
Microchip Technology Inc
1 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO20, 4.40 MM, PLASTIC, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 1999-06-07 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | OPERATES AT 3V MINIMUM SUPPLY @ 16 MHZ | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | SPI | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | SYNC; BIT ;BYTE | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 14 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
This table gives cross-reference parts and alternative options found for MCP2510T-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2510T-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2510T-EST | 1 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO20, 4.40 MM, PLASTIC, TSSOP-20 | Microchip Technology Inc | MCP2510T-I/ST vs MCP2510T-EST |
MCP2510-I/STG | 1 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO20, 4.40 MM, PLASTIC, TSSOP-20 | Microchip Technology Inc | MCP2510T-I/ST vs MCP2510-I/STG |
MCP2510-IST | 1 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO20, 4.40 MM, PLASTIC, TSSOP-20 | Microchip Technology Inc | MCP2510T-I/ST vs MCP2510-IST |
MCP2510-I/STVAO | 1 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO20, 4.40 MM, PLASTIC, TSSOP-20 | Microchip Technology Inc | MCP2510T-I/ST vs MCP2510-I/STVAO |
MCP2510T-E/ST | 1 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO20, 4.40 MM, PLASTIC, TSSOP-20 | Microchip Technology Inc | MCP2510T-I/ST vs MCP2510T-E/ST |
MCP2510-E/ST | 1 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO20, 4.40 MM, PLASTIC, TSSOP-20 | Microchip Technology Inc | MCP2510T-I/ST vs MCP2510-E/ST |