There are no models available for this part yet.
Overview of MCP3021 by Quality Technologies Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for MCP3021 by Quality Technologies Corp
Part Data Attributes for MCP3021 by Quality Technologies Corp
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
QUALITY TECHNOLOGIES CORP
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Optoelectronic Device Type
|
TRIAC OUTPUT OPTOCOUPLER
|
Alternate Parts for MCP3021
This table gives cross-reference parts and alternative options found for MCP3021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3021 | Optocoupler/Optoisolator 6-PDIP | Texas Instruments | MCP3021 vs MOC3021 |
MOC3021 | Triac Output Optocoupler, 1-Element, 7500V Isolation, PLASTIC, DIP-6 | Motorola Semiconductor Products | MCP3021 vs MOC3021 |
K3020P | Triac Output Optocoupler, 1-Element, 5300V Isolation, | Vishay Semiconductors | MCP3021 vs K3020P |
MCP3021 | Triac Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | MCP3021 vs MCP3021 |
MOC3021 | Triac Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | MCP3021 vs MOC3021 |
MOC3021 | TRIAC-OUTPUT OPTOCOUPLER,1-CHANNEL,7.5KV ISOLATION,DIP | Intersil Corporation | MCP3021 vs MOC3021 |
MOC3021V | Triac Output Optocoupler, 1-Element, 7500V Isolation | Fairchild Semiconductor Corporation | MCP3021 vs MOC3021V |
MOC3021.300 | Triac Output Optocoupler, 1-Element, 5300V Isolation | Fairchild Semiconductor Corporation | MCP3021 vs MOC3021.300 |
H11J4 | Triac Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Isocom LTD | MCP3021 vs H11J4 |
TIL3020 | Optocoupler/Optoisolator 6-PDIP | Texas Instruments | MCP3021 vs TIL3020 |
Related Parts for MCP3021
-
MCP3021ZOptocoupler
-
ATMEGA8515-16AUMicrocontrollers
-
EKXJ161ELL101MK20SFixed Capacitors
-
IRL640STRRPBFPower Field-Effect Transistors
-
MP1584ENSwitching Regulator or Controllers
-
LM725CNOperational Amplifiers
-
MCR10EZHF6651Fixed Resistors
-
ADAS1000-2BSTZ-RLOther Analog ICs
-
XC6504A121MR-GLinear Regulator ICs