-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO5, PLASTIC, SC-74, MO-178, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4458
|
Newark | Adc, 10Bit, 22.3Ksps, -40 To 125Deg C, Resolution (Bits):10Bit, Sampling Rate:22.3Ksps, Input Channel Type:Single Ended, Data Interface:I2C, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Adc/Dac Caserohs Compliant: Yes |Microchip MCP3021A1T-E/OT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 723 |
|
$1.4200 / $1.6700 | Buy Now |
DISTI #
23T2783
|
Newark | 10-Bit Adc, I2C, Single Channel 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP3021A1T-E/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1400 | Buy Now |
DISTI #
MCP3021A1T-E/OTCT-ND
|
DigiKey | IC ADC 10BIT SAR SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6901 In Stock |
|
$1.0700 / $1.4100 | Buy Now |
DISTI #
MCP3021A1T-E/OT
|
Avnet Americas | ADC Single SAR 22.3ksps 10-bit Serial 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP3021A1T-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.0700 / $1.4100 | Buy Now |
DISTI #
579-MCP3021A1T-E/OT
|
Mouser Electronics | Analog to Digital Converters - ADC 10-bit ADC I2C Single Channel RoHS: Compliant | 8146 |
|
$1.0600 / $1.2300 | Buy Now |
DISTI #
MCP3021A1T-E/OT
|
Microchip Technology Inc | 5V, SINGLE CHANNEL, 10 BIT SERIAL A/D CONVERTER, Projected EOL: 2034-09-02 RoHS: Compliant pbFree: Yes |
11390 Alternates Available |
|
$1.0300 / $1.4100 | Buy Now |
DISTI #
70454296
|
RS | 10-bit ADC, I2C, single channel5 SOT-23 T/R | Microchip Technology Inc. MCP3021A1T-E/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6700 / $1.9600 | RFQ |
|
Onlinecomponents.com | Single Channel ADC - SAR - 22.3ksps - 10-bit Serial - Automotive - 5-Pin SOT-23 - Tape&Reel RoHS: Compliant |
5750 In Stock 9000 Factory Stock |
|
$0.9880 / $1.0490 | Buy Now |
DISTI #
70364313
|
Verical | 1-Channel Single ADC SAR 22.3ksps 10-bit Serial Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2334 | Americas - 5750 |
|
$1.3130 / $1.3650 | Buy Now |
DISTI #
83595629
|
Verical | 1-Channel Single ADC SAR 22.3ksps 10-bit Serial Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 39 Package Multiple: 1 | Americas - 93 |
|
$1.8340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP3021A1T-E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3021A1T-E/OT
Microchip Technology Inc
1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO5, PLASTIC, SC-74, MO-178, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 5.8 V | |
Analog Input Voltage-Min | -0.3 V | |
Conversion Time-Max | 8.96 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0223 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.63 mm |
This table gives cross-reference parts and alternative options found for MCP3021A1T-E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3021A1T-E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3021A5T-E/OT | 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO5, PLASTIC, SC-74, MO-178, SOT-23, 5 PIN | Microchip Technology Inc | MCP3021A1T-E/OT vs MCP3021A5T-E/OT |
MCP3021A6T-E/OT | 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO5, PLASTIC, SC-74, MO-178, SOT-23, 5 PIN | Microchip Technology Inc | MCP3021A1T-E/OT vs MCP3021A6T-E/OT |