Part Details for MCP3202T-CI/MS by Microchip Technology Inc
Results Overview of MCP3202T-CI/MS by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP3202T-CI/MS Information
MCP3202T-CI/MS by Microchip Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MCP3202T-CI/MS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02AH4462
|
Newark | Adc, 12Bit, 100Ksps, -40 To 85Deg C, Resolution (Bits):12Bit, Sampling Rate:100Ksps, Input Channel Type:Pseudo Differential, Single Ended, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Rohs Compliant: Yes |Microchip MCP3202T-CI/MS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1633 |
|
$1.3400 / $1.6600 | Buy Now |
|
DISTI #
03AC6203
|
Newark | Lin-Compatable Driver, 5.0V Regulator. 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MCP3202T-CI/MS RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3000 | Buy Now |
|
DISTI #
MCP3202T-CI/MS
|
Avnet Americas | Analog to Digital Converter, 12 bit, SAR, 100 kSPS, Pseudo Differential, Single Ended, Microwire, SPI, 2.7 V to 5.5 V, 8 Pins, MSOP - Tape and Reel (Alt: MCP3202T-CI/MS) COO: Thailand RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 2500 |
|
$1.3375 / $1.4267 | Buy Now |
|
DISTI #
MCP3202T-CI/MS
|
Microchip Technology Inc | LIN-compatable driver, 5.0V regulator., MSOP, Projected EOL: 2035-10-11 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel | In Stock: 0 and Alternates Available |
|
$1.2000 / $1.6600 | Buy Now |
|
DISTI #
MCP3202T-CI/MS
|
IBS Electronics | 2-CHANNEL SINGLE ADC SAR 100KSPS 12-BIT SERIAL AUTOMOTIVE 8-PIN MSOP T/R Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.8060 | Buy Now |
|
|
NAC | LIN-compatable driver, 5.0V regulator.. Package: 8 MSOP 3x3mm T/R - MIXED SIGNAL PRODUCTS Product Line RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.3400 / $1.6500 | Buy Now |
|
DISTI #
MCP3202T-CI/MS
|
Avnet Silica | Analog to Digital Converter 12 bit SAR 100 kSPS Pseudo Differential Single Ended Microwire SPI 27 V to 55 V 8 Pins MSOP (Alt: MCP3202T-CI/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | ICADC12BITSAR8MSOP12BitAnalogtoDigitalConverter2Input1SAR8-MSOP | 160 |
|
RFQ | |
|
DISTI #
MCP3202T-CI/MS
|
EBV Elektronik | Analog to Digital Converter 12 bit SAR 100 kSPS Pseudo Differential Single Ended Microwire SPI 27 V to 55 V 8 Pins MSOP (Alt: MCP3202T-CI/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: MCP3202T-CI/MS by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCP3202T-CI/MS
MCP3202T-CI/MS CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP3202T-CI/MS Part Data Attributes
|
|
MCP3202T-CI/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3202T-CI/MS
Microchip Technology Inc
LIN-compatable driver, 5.0V regulator.
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | MSOP | |
| Package Description | Sop, Sop8,.19 | |
| Pin Count | 8 | |
| Manufacturer Package Code | MSOP-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 5 Weeks | |
| Analog Input Voltage-Max | 5.5 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 6.66 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Linearity Error-Max (EL) | 0.0488% | |
| Moisture Sensitivity Level | 3 | |
| Negative Supply Voltage-Nom | ||
| Number of Analog In Channels | 2 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.1 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Nom | 5.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
Alternate Parts for MCP3202T-CI/MS
This table gives cross-reference parts and alternative options found for MCP3202T-CI/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3202T-CI/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCP3202T-CI/SN | Microchip Technology Inc | $1.3326 | 12-bit ADC, SPI, dual channel | MCP3202T-CI/MS vs MCP3202T-CI/SN |
| MCP3202-CI/P | Microchip Technology Inc | $1.5630 | 12-bit ADC, SPI, dual channel | MCP3202T-CI/MS vs MCP3202-CI/P |
| MCP3202-CI/ST | Microchip Technology Inc | $1.7825 | 12-bit ADC, SPI, dual channel | MCP3202T-CI/MS vs MCP3202-CI/ST |
| MCP3202-BI/SN | Microchip Technology Inc | $2.5700 | 12-bit ADC, SPI, dual channel | MCP3202T-CI/MS vs MCP3202-BI/SN |
| MCP3202T-CI/ST | Microchip Technology Inc | Check for Price | 12-bit ADC, SPI, dual channel | MCP3202T-CI/MS vs MCP3202T-CI/ST |
| MCP3202T-CI/SNVAO | Microchip Technology Inc | Check for Price | 12-bit ADC, SPI, dual channel | MCP3202T-CI/MS vs MCP3202T-CI/SNVAO |
MCP3202T-CI/MS Frequently Asked Questions (FAQ)
-
The maximum sampling rate of the MCP3202T-CI/MS is 100 ksps (kilosamples per second) for a single channel, and 50 ksps for multiple channels.
-
To configure the MCP3202T-CI/MS for differential mode, connect the IN+ pin to the positive input signal and the IN- pin to the negative input signal. For pseudo-differential mode, connect the IN+ pin to the input signal and the IN- pin to a fixed reference voltage.
-
The input impedance of the MCP3202T-CI/MS is typically around 10 kΩ, but it can vary depending on the input frequency and the mode of operation.
-
The MCP3202T-CI/MS uses a standard SPI interface, where the master device (e.g. a microcontroller) sends a clock signal (SCK) and a chip select signal (CS) to the MCP3202T-CI/MS. The MCP3202T-CI/MS then sends the converted data back to the master device on the MISO (Master In Slave Out) pin.
-
The power consumption of the MCP3202T-CI/MS depends on the operating mode and the clock frequency. In normal mode, the typical power consumption is around 1.5 mA at 5V supply voltage and 100 ksps sampling rate.