Part Details for MCP3204-CI/STG by Microchip Technology Inc
Overview of MCP3204-CI/STG by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCP3204-CI/STG
MCP3204-CI/STG CAD Models
MCP3204-CI/STG Part Data Attributes
|
MCP3204-CI/STG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3204-CI/STG
Microchip Technology Inc
4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, 4.4 MM, PLASTIC, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 6 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | ||
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for MCP3204-CI/STG
This table gives cross-reference parts and alternative options found for MCP3204-CI/STG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3204-CI/STG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS7841ESQDBQRQ1 | Automotive 12-bit 4-channel serial output sampling analog-to-digital converter (ADC) 16-SSOP -40 to 125 | Texas Instruments | MCP3204-CI/STG vs ADS7841ESQDBQRQ1 |
ADS7841EIDBQRQ1 | Automotive 12-bit 4-channel serial output sampling analog-to-digital converter (ADC) 16-SSOP | Texas Instruments | MCP3204-CI/STG vs ADS7841EIDBQRQ1 |
ADS7841EBG4 | 12-Bit 4-Channel Serial Output Sampling Analog-to-Digital Converter 16-SSOP | Texas Instruments | MCP3204-CI/STG vs ADS7841EBG4 |
MCP3204-CI/P | 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Microchip Technology Inc | MCP3204-CI/STG vs MCP3204-CI/P |
ADS7841ES/2K5G4 | 12-Bit, 4-Channel Serial Output Sampling Analog-to-Digital Converter 16-SSOP | Texas Instruments | MCP3204-CI/STG vs ADS7841ES/2K5G4 |
ADS7841ESG4 | 12-bit 4-channel serial output sampling analog-to-digital converter (ADC) 16-SSOP | Texas Instruments | MCP3204-CI/STG vs ADS7841ESG4 |
MCP3204T-CI/SLG | 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP3204-CI/STG vs MCP3204T-CI/SLG |
ADS7841ES/2K5 | 12-Bit, 4-Channel Serial Output Sampling Analog-to-Digital Converter 16-SSOP | Texas Instruments | MCP3204-CI/STG vs ADS7841ES/2K5 |
ADS7841EB/2K5G4 | 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, GREEN, SSOP-16 | Texas Instruments | MCP3204-CI/STG vs ADS7841EB/2K5G4 |
MCP3204-CI/SLVAO | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO14 | Microchip Technology Inc | MCP3204-CI/STG vs MCP3204-CI/SLVAO |