Part Details for MCP3204T-CI/ST by Microchip Technology Inc
Overview of MCP3204T-CI/ST by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP3204T-CI/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH1822
|
Newark | Adc, Sar, 12Bit, 100Ksps, 85Deg C Rohs Compliant: Yes |Microchip MCP3204T-CI/ST Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 275 |
|
$3.3800 / $4.3700 | Buy Now |
DISTI #
23C2841
|
Newark | Ic,data Acquisition System,4-Channel,12-Bit,tssop,14Pin,plastic Rohs Compliant: Yes |Microchip MCP3204T-CI/ST Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2900 | Buy Now |
DISTI #
MCP3204T-CI/STCT-ND
|
DigiKey | IC ADC 12BIT SAR 14TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
6277 In Stock |
|
$3.1900 / $4.2000 | Buy Now |
DISTI #
MCP3204T-CI/ST
|
Avnet Americas | ADC Single SAR 100ksps 12-bit Serial 14-Pin TSSOP T/R - Tape and Reel (Alt: MCP3204T-CI/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.1900 / $4.2000 | Buy Now |
DISTI #
579-MCP3204T-CI/ST
|
Mouser Electronics | Analog to Digital Converters - ADC 12-bit SPI 4 Chl RoHS: Compliant | 1793 |
|
$3.1900 / $4.2000 | Buy Now |
DISTI #
E54:1762_00050518
|
Arrow Electronics | 4-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 14-Pin TSSOP T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks Date Code: 2342 | Europe - 22500 |
|
$3.1790 | Buy Now |
DISTI #
MCP3204T-CI/ST
|
Microchip Technology Inc | 12-bit ADC, SPI, 4-channel, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.0300 / $4.2000 | Buy Now |
DISTI #
70454309
|
RS | 12-bit ADC, SPI, 4-channel14 TSSOP 4.4mm T/R | Microchip Technology Inc. MCP3204T-CI/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7900 / $5.6400 | RFQ |
|
Future Electronics | Quad Channel SPI Interface 5.5 V 100 kbps 12-Bit A/D Converter - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$3.4100 | Buy Now |
|
Onlinecomponents.com | 4-Channel Single ADC SAR 100ksps 12-bit Serial Automotive 14-Pin TSSOP T/R RoHS: Compliant |
2500 In Stock |
|
$3.0000 / $3.1300 | Buy Now |
Part Details for MCP3204T-CI/ST
MCP3204T-CI/ST CAD Models
MCP3204T-CI/ST Part Data Attributes
|
MCP3204T-CI/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3204T-CI/ST
Microchip Technology Inc
4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, 4.4 MM, PLASTIC, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 6 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | ||
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for MCP3204T-CI/ST
This table gives cross-reference parts and alternative options found for MCP3204T-CI/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3204T-CI/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3204T-CI/SL | 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP3204T-CI/ST vs MCP3204T-CI/SL |