Part Details for MCP3301T-BI/SN by Microchip Technology Inc
Overview of MCP3301T-BI/SN by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP3301T-BI/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C4190
|
Newark | Ic, a/D Converter, single,13-Bit, sop,8Pin Rohs Compliant: Yes |Microchip MCP3301T-BI/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8900 | Buy Now |
DISTI #
MCP3301T-BI/SN-ND
|
DigiKey | IC ADC 13BIT SAR 8SOIC Min Qty: 3300 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9750 | Buy Now |
DISTI #
MCP3301T-BI/SN
|
Avnet Americas | ADC Single SAR 100ksps 12-bit+Sign Serial 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP3301T-BI/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.8000 / $3.6800 | Buy Now |
DISTI #
579-MCP3301T-BI/SN
|
Mouser Electronics | Analog to Digital Converters - ADC 13-bit Diff In 1 Chl RoHS: Compliant | 0 |
|
$2.9800 | Order Now |
DISTI #
MCP3301T-BI/SN
|
Microchip Technology Inc | 13-bit ADC, Diff inputs, single channel, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
100 Alternates Available |
|
$2.6600 / $3.6800 | Buy Now |
DISTI #
70568513
|
RS | Converters, Analog to Digital, 13-bit ADC, Diff inputs, single channel | Microchip Technology Inc. MCP3301T-BI/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1600 / $6.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$2.8700 | Buy Now |
|
Onlinecomponents.com | 1-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive 8-Pin SOIC N T/R RoHS: Compliant | Alternative Product Available |
|
$3.0500 / $8.5700 | Buy Now |
|
Ameya Holding Limited | IC ADC 13BIT SPI 1CH 100K 8-SOIC | 100 |
|
RFQ | |
|
NAC | 13-bit ADC, Diff inputs, single channel - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$2.9000 / $3.5000 | Buy Now |
Part Details for MCP3301T-BI/SN
MCP3301T-BI/SN CAD Models
MCP3301T-BI/SN Part Data Attributes:
|
MCP3301T-BI/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3301T-BI/SN
Microchip Technology Inc
1-CH 13-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, 0.150 INCH, 3.90 MM, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.24 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.012207% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 13 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MCP3301T-BI/SN
This table gives cross-reference parts and alternative options found for MCP3301T-BI/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3301T-BI/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3301-BI/SN | 1-CH 13-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, 0.150 INCH, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP3301T-BI/SN vs MCP3301-BI/SN |
MPC3301-BI/SN | SUCCESSIVE APPROXIMATION ADC, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP3301T-BI/SN vs MPC3301-BI/SN |