Part Details for MCP3302T-CI/SL by Microchip Technology Inc
Overview of MCP3302T-CI/SL by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP3302T-CI/SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40C2520
|
Newark | Ic, data Acquisition System,4-Channel,13-Bit, sop,14Pin, plastic Rohs Compliant: Yes |Microchip MCP3302T-CI/SL Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4600 | Buy Now |
DISTI #
MCP3302T-CI/SL-ND
|
DigiKey | IC ADC 13BIT SAR 14SOIC Min Qty: 2600 Lead time: 31 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5625 | Buy Now |
DISTI #
MCP3302T-CI/SL
|
Avnet Americas | ADC Single SAR 100ksps 12-bit+Sign Serial 14-Pin SOIC N T/R - Tape and Reel (Alt: MCP3302T-CI/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$3.3600 / $4.4300 | Buy Now |
DISTI #
579-MCP3302T-CI/SL
|
Mouser Electronics | Analog to Digital Converters - ADC 13-bit Diff In 2 Chl RoHS: Compliant | 0 |
|
$3.5700 | Order Now |
DISTI #
MCP3302T-CI/SL
|
Microchip Technology Inc | 13-bit ADC, Diff inputs, dual channel, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.2100 / $4.4300 | Buy Now |
DISTI #
70568603
|
RS | Converters, Analog to Digital, 13-bit ADC, Diff inputs, dual channel | Microchip Technology Inc. MCP3302T-CI/SL RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1800 / $7.2700 | RFQ |
|
Future Electronics | 13-Bit Differential Input, Low Power A/D Converter with SPI Serial Interface RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 Lead time: 31 Weeks Container: Reel | 0Reel |
|
$4.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$3.6500 / $10.2600 | Buy Now |
|
NAC | 13-bit ADC, Diff inputs, dual channel - Package: 14 SOIC .150in T/R RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$3.4800 / $4.1900 | Buy Now |
DISTI #
MCP3302T-CI/SL
|
Avnet Silica | ADC Single SAR 100ksps 12-bit+Sign Serial 14-Pin SOIC N T/R (Alt: MCP3302T-CI/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 33 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP3302T-CI/SL
MCP3302T-CI/SL CAD Models
MCP3302T-CI/SL Part Data Attributes
|
MCP3302T-CI/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3302T-CI/SL
Microchip Technology Inc
4-CH 13-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 6.1904 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 13 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for MCP3302T-CI/SL
This table gives cross-reference parts and alternative options found for MCP3302T-CI/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3302T-CI/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3302-CI/SL | 4-CH 13-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP3302T-CI/SL vs MCP3302-CI/SL |