MCP33111-10-I/MN
Microchip Technology Inc
Description: ADC, Successive Approximation

Overview of MCP33111-10-I/MN by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for MCP33111-10-I/MN by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCP33111-10-I/MN by Microchip Technology Inc

MCP33111-10-I/MN
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
HVSON, SOLCC10,.12,20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
2018-11-28
Analog Input Voltage-Max
1.9 V
Analog Input Voltage-Min
1.7 V
Conversion Time-Max
0.75 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-PDSO-N10
Length
3 mm
Number of Analog In Channels
1
Number of Bits
12
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
OFFSET BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC10,.12,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Sample Rate
1 MHz
Sample and Hold / Track and Hold
SAMPLE
Screening Level
AEC-Q100
Seated Height-Max
0.8 mm
Supply Current-Max
2.4 mA
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
3 mm
Want to compare parts?
  1. MCP33111-10-I/MN
    Microchip Technology Inc
    ADC, Successive Approximation
    VS

Alternate Parts for MCP33111-10-I/MN

This table gives cross-reference parts and alternative options found for MCP33111-10-I/MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP33111-10-I/MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP33111-10-E/MS ADC, Successive Approximation Microchip Technology Inc MCP33111-10-I/MN vs MCP33111-10-E/MS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP33111-10-I/MN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP33111-10-I/MN by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP33111-10-I/MN would you like to use for your alert(s)?
  • Please alert me when MCP33111-10-I/MN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP33111-10-I/MN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP33111-10-I/MN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP33111-10-I/MN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP33111-10-I/MN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP33111-10-I/MN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: