Part Details for MCP33111D-10T-I/MS by Microchip Technology Inc
Overview of MCP33111D-10T-I/MS by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1569IS8-7#PBF | Analog Devices | Lin Phase, DC Acc, Tunable 10t | |
LTC1569CS8-7#TRPBF | Analog Devices | Lin Phase, DC Acc, Tunable 10t | |
LTC1569CS8-7#PBF | Analog Devices | Lin Phase, DC Acc, Tunable 10t |
Price & Stock for MCP33111D-10T-I/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC6481
|
Newark | 12-Bit, 1 Msps, Single Channel, Differential Sar Adc 10 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MCP33111D-10T-I/MS RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5800 | Buy Now |
DISTI #
MCP33111D-10T-I/MSCT-ND
|
DigiKey | IC ADC 12BIT SAR 10MSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2236 In Stock |
|
$2.5000 / $3.3100 | Buy Now |
DISTI #
MCP33111D-10T-I/MS
|
Avnet Americas | 12-BIT, 1 MSPS, SINGLE CHANNEL, DIFFERENTIAL SAR ADC - Tape and Reel (Alt: MCP33111D-10T-I/MS) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.5000 / $3.3100 | Buy Now |
DISTI #
579-MCP33111D10TIMS
|
Mouser Electronics | Analog to Digital Converters - ADC 12-bit, 1 Msps, single channel, differential SAR ADC RoHS: Compliant | 0 |
|
$2.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2500 Factory Stock |
|
$2.2500 / $6.1500 | Buy Now |
|
NAC | 12-bit, 1 Msps, single channel, differential SAR ADC - Package: 10 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$2.6200 / $3.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2500 Factory Stock |
|
$2.2500 / $6.1500 | Buy Now |
Part Details for MCP33111D-10T-I/MS
MCP33111D-10T-I/MS CAD Models
MCP33111D-10T-I/MS Part Data Attributes
|
MCP33111D-10T-I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP33111D-10T-I/MS
Microchip Technology Inc
ADC, Successive Approximation
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2018-03-09 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 0.75 µs | |
Converter Type | ADC, FLASH/SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0003% | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Sample Rate | 1 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2.4 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MCP33111D-10T-I/MS
This table gives cross-reference parts and alternative options found for MCP33111D-10T-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP33111D-10T-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP33111D-10T-I/MN | ADC, Successive Approximation | Microchip Technology Inc | MCP33111D-10T-I/MS vs MCP33111D-10T-I/MN |
MCP33111D-10T-E/MN | ADC, Successive Approximation | Microchip Technology Inc | MCP33111D-10T-I/MS vs MCP33111D-10T-E/MN |