Part Details for MCP33131-10-E/MN by Microchip Technology Inc
Overview of MCP33131-10-E/MN by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP33131-10-E/MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC8162
|
Newark | 16-Bit, 1 Msps, Single Channel, Single-Ended Sar Adc 10 Tdfn 3X3X0.8Mm Tube Rohs Compliant: Yes |Microchip MCP33131-10-E/MN RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8000 | Buy Now |
DISTI #
MCP33131-10-E/MN-ND
|
DigiKey | IC ADC 16BIT SAR 10TDFN Min Qty: 120 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.8000 | Buy Now |
DISTI #
MCP33131-10-E/MN
|
Avnet Americas | ADC Single SAR Single-Ended Input 1Msps 16-bit Serial (3-Wire) 10-Pin TDFN Tube - Rail/Tube (Alt: MCP33131-10-E/MN) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$3.8000 / $5.0200 | Buy Now |
DISTI #
579-MCP33131-10-E/MN
|
Mouser Electronics | Analog to Digital Converters - ADC 16-bit, 1 Msps, single channel, single-ended SAR ADC RoHS: Compliant | 164 |
|
$3.8000 / $5.0200 | Buy Now |
DISTI #
MCP33131-10-E/MN
|
Microchip Technology Inc | 16-bit, 1 Msps Single Ended SAR ADC, Projected EOL: 2044-11-01 RoHS: Compliant pbFree: Yes |
5520 Alternates Available |
|
$3.6300 / $5.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$3.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5640 Factory Stock |
|
$3.2600 / $4.1600 | Buy Now |
DISTI #
MCP33131-10-E/MN
|
TME | IC: A/D converter, Ch: 1, 16bit, 1Msps, 1.7÷5.5V, TDFN10 Min Qty: 1 | 0 |
|
$5.4100 / $6.8800 | RFQ |
|
NAC | 16-bit, 1 Msps, single channel, single-ended SAR ADC - Package: 10 TDFN 3x3x0.8mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 120 Container: Tube | 4560 |
|
$3.9400 / $4.7500 | Buy Now |
DISTI #
MCP33131-10-E/MN
|
Avnet Silica | ADC Single SAR Single-Ended Input 1Msps 16-bit Serial (3-Wire) 10-Pin TDFN Tube (Alt: MCP33131-10-E/MN) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP33131-10-E/MN
MCP33131-10-E/MN CAD Models
MCP33131-10-E/MN Part Data Attributes
|
MCP33131-10-E/MN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP33131-10-E/MN
Microchip Technology Inc
ADC, Successive Approximation
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, SOLCC10,.12,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 2018-11-28 | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 0.75 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0091% | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 2.4 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for MCP33131-10-E/MN
This table gives cross-reference parts and alternative options found for MCP33131-10-E/MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP33131-10-E/MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP33131-10-E/MS | ADC, Successive Approximation | Microchip Technology Inc | MCP33131-10-E/MN vs MCP33131-10-E/MS |
MCP33131-10-I/MS | ADC, Successive Approximation | Microchip Technology Inc | MCP33131-10-E/MN vs MCP33131-10-I/MS |
MCP33131-10T-E/MS | ADC, Successive Approximation | Microchip Technology Inc | MCP33131-10-E/MN vs MCP33131-10T-E/MS |
MCP33131-10T-I/MS | ADC, Successive Approximation | Microchip Technology Inc | MCP33131-10-E/MN vs MCP33131-10T-I/MS |