-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADC, Successive Approximation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC8171
|
Newark | 16-Bit,1 Msps, Single Channel, Differential Sar Adc 10 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MCP33131D-10-E/MS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8000 | Buy Now |
DISTI #
MCP33131D-10-E/MS-ND
|
DigiKey | IC ADC 16BIT SAR 10MSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
70 In Stock |
|
$3.8000 / $5.0200 | Buy Now |
DISTI #
MCP33131D-10-E/MS
|
Avnet Americas | ADC Single SAR Differential Input 1Msps 16-bit Serial (3-Wire) 10-Pin MSOP Tube - Rail/Tube (Alt: MCP33131D-10-E/MS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.8000 / $5.0200 | Buy Now |
DISTI #
579-MCP33131D10EMS
|
Mouser Electronics | Analog to Digital Converters - ADC 16-bit,1 Msps, single channel, differential SAR ADC RoHS: Compliant | 2123 |
|
$3.8000 / $5.0200 | Buy Now |
DISTI #
MCP33131D-10-E/MS
|
Microchip Technology Inc | 16-bit, 1 Msps Differential SAR ADC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
435 Alternates Available |
|
$3.6300 / $5.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.9000 | Buy Now |
|
Onlinecomponents.com | Analog to Digital Converter - 16 Bits - 1M Sampling Rate - 1 Input - 0:1 S/H:ADC - 1 A/D - 1.7 to 1.9V Analog / 1.7 to 5.5V Digital - 10-MSOP. |
252 In Stock 400 Factory Stock |
|
$3.6300 / $5.1100 | Buy Now |
DISTI #
MCP33131D-10-E/MS
|
Avnet Americas | ADC Single SAR Differential Input 1Msps 16-bit Serial (3-Wire) 10-Pin MSOP Tube - Rail/Tube (Alt: MCP33131D-10-E/MS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.8000 / $5.0200 | Buy Now |
DISTI #
MCP33131D-10-E/MS
|
TME | IC: A/D converter, Ch: 1, 16bit, 1Msps, 1.7÷5.5V, MSOP10 Min Qty: 1 | 0 |
|
$5.1600 / $6.8800 | RFQ |
|
Ameya Holding Limited | 460 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP33131D-10-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP33131D-10-E/MS
Microchip Technology Inc
ADC, Successive Approximation
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2018-11-14 | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | -5.1 V | |
Conversion Time-Max | 0.75 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.00915% | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Sample Rate | 1 MHz | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2.4 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP33131D-10-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP33131D-10-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP33131D-10T-I/MS | ADC, Successive Approximation | Microchip Technology Inc | MCP33131D-10-E/MS vs MCP33131D-10T-I/MS |