-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP33141-10-E/MS-ND
|
DigiKey | IC ADC 12BIT SAR 10MSOP Min Qty: 1 Lead time: 21 Weeks Container: Tube |
358 In Stock |
|
$1.3200 / $1.7400 | Buy Now |
DISTI #
MCP33141-10-E/MS
|
Avnet Americas | ADC Single SAR 1Msps 12-bit Serial Microwire/SPI 10-Pin MSOP Tray - Rail/Tube (Alt: MCP33141-10-E/MS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tube | 25 |
|
$1.3200 / $1.7400 | Buy Now |
DISTI #
579-MCP33141-10-E/MS
|
Mouser Electronics | Analog to Digital Converters - ADC 12-bit, 1 Msps, single channel, single-ended SAR ADC RoHS: Compliant | 125 |
|
$1.3200 / $1.7400 | Buy Now |
DISTI #
MCP33141-10-E/MS
|
Microchip Technology Inc | 12-bit, 1MSPS Low Power Single Ended SAR ADC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2996 Alternates Available |
|
$1.2500 / $1.7400 | Buy Now |
|
Future Electronics | Single Channel SPI Interface 5.5 V 1 Mbps 12-Bit A/D Converter - MSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 25Bulk |
|
$1.2900 / $1.4600 | Buy Now |
|
Future Electronics | Single Channel SPI Interface 5.5 V 1 Mbps 12-Bit A/D Converter - MSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.4200 / $1.6200 | Buy Now |
|
Onlinecomponents.com | 900 Factory Stock |
|
$1.1300 / $1.3800 | Buy Now | |
DISTI #
MCP33141-10-E/MS
|
Avnet Americas | ADC Single SAR 1Msps 12-bit Serial Microwire/SPI 10-Pin MSOP Tray - Rail/Tube (Alt: MCP33141-10-E/MS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tube | 25 |
|
$1.3200 / $1.7400 | Buy Now |
|
Ameya Holding Limited | 2996 |
|
RFQ | ||
DISTI #
MCP33141-10-E/MS
|
Avnet Americas | ADC Single SAR 1Msps 12-bit Serial Microwire/SPI 10-Pin MSOP Tray - Rail/Tube (Alt: MCP33141-10-E/MS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tube | 25 |
|
$1.3200 / $1.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP33141-10-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP33141-10-E/MS
Microchip Technology Inc
A/D Converter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2019-06-27 | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | -0.1 V | |
Conversion Time-Max | 0.75 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP33141-10-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP33141-10-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP33141-10T-E/MS | A/D Converter | Microchip Technology Inc | MCP33141-10-E/MS vs MCP33141-10T-E/MS |