Part Details for MCP33151-05-E/MN by Microchip Technology Inc
Overview of MCP33151-05-E/MN by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP33151-05-E/MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC6125
|
Newark | 14-Bit, 500 Ksps, Single Channel, Single-Ended Sar Adc 10 Tdfn 3X3X0.8Mm Tube Rohs Compliant: Yes |Microchip MCP33151-05-E/MN RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 | Buy Now |
DISTI #
MCP33151-05-E/MN-ND
|
DigiKey | IC ADC 14BIT SAR 10TDFN Min Qty: 1 Lead time: 9 Weeks Container: Tube |
714 In Stock |
|
$2.0900 | Buy Now |
DISTI #
MCP33151-05-E/MN
|
Avnet Americas | ADC Single SAR 500ksps 14-bit Serial Microwire/SPI 10-Pin TDFN Tray - Rail/Tube (Alt: MCP33151-05-E/MN) RoHS: Not Compliant Min Qty: 240 Package Multiple: 120 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.5900 / $2.0900 | Buy Now |
DISTI #
579-MCP33151-05-E/MN
|
Mouser Electronics | Analog to Digital Converters - ADC 14-bit, 500 ksps, single channel, single-ended SAR ADC RoHS: Compliant | 197 |
|
$1.5900 / $2.0900 | Buy Now |
DISTI #
MCP33151-05-E/MN
|
Microchip Technology Inc | 14-bit, 500KSPS Low Power Single Ended SAR ADC, Projected EOL: 2044-06-13 RoHS: Compliant pbFree: Yes |
3120 Alternates Available |
|
$1.5100 / $2.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 120 | 0 |
|
$1.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3120 Factory Stock |
|
$1.3600 / $1.5800 | Buy Now |
|
NAC | 14-bit, 500 ksps, single channel, single-ended SAR ADC - Package: 10 TDFN 3x3x0.8mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 120 Container: Tube | 2520 |
|
$1.6900 / $2.0800 | Buy Now |
DISTI #
MCP33151-05-E/MN
|
Avnet Silica | ADC Single SAR 500ksps 14-bit Serial Microwire/SPI 10-Pin TDFN Tray (Alt: MCP33151-05-E/MN) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP33151-05-E/MN
|
EBV Elektronik | ADC Single SAR 500ksps 14-bit Serial Microwire/SPI 10-Pin TDFN Tray (Alt: MCP33151-05-E/MN) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCP33151-05-E/MN
MCP33151-05-E/MN CAD Models
MCP33151-05-E/MN Part Data Attributes
|
MCP33151-05-E/MN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP33151-05-E/MN
Microchip Technology Inc
A/D Converter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, SOLCC10,.12,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 2019-06-27 | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | -0.1 V | |
Conversion Time-Max | 0.75 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0091% | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for MCP33151-05-E/MN
This table gives cross-reference parts and alternative options found for MCP33151-05-E/MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP33151-05-E/MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP33151-05T-E/MN | A/D Converter | Microchip Technology Inc | MCP33151-05-E/MN vs MCP33151-05T-E/MN |