-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49P5392
|
Newark | Analogue To Digital Converter, Delta Sigma, 18 Bit, 3.75 Sps, Single, 2.7 V, 5.5 V, Soic Rohs Compliant: Yes |Microchip MCP3422A0-E/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1335 |
|
$2.9500 / $3.8700 | Buy Now |
DISTI #
38AH8683
|
Newark | 18-Bit Delta-Sigma Adc, Dual Channel, 4Sps Rohs Compliant: Yes |Microchip MCP3422A0-E/SN RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 | Buy Now |
DISTI #
54M4863
|
Newark | Analog To Digital Converter Adc, 18 Bit, 3.75Sps, Soic-8, Resolution (Bits):18Bit, Sampling Rate:3.75Sps, Input Channel Type:Differential, Data Interface:I2C, Supply Voltage Type:Single, Supply Voltage Min:2.7V, No. Of Pins:8Pins Rohs Compliant: Yes |Microchip MCP3422A0-E/SN RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 | Buy Now |
DISTI #
MCP3422A0-E/SN-ND
|
DigiKey | IC ADC 18BIT SIGMA-DELTA 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1241 In Stock |
|
$2.8400 / $3.7200 | Buy Now |
DISTI #
MCP3422A0-E/SN
|
Avnet Americas | ADC Single Delta-Sigma 3.75sps 18-bit Serial 8-Pin SOIC N - Rail/Tube (Alt: MCP3422A0-E/SN) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$2.8400 / $3.7200 | Buy Now |
DISTI #
579-MCP3422A0-E/SN
|
Mouser Electronics | Analog to Digital Converters - ADC 18B delta-sigma ADC dual Ch 4sps RoHS: Compliant | 950 |
|
$2.8400 / $3.7200 | Buy Now |
DISTI #
MCP3422A0-E/SN
|
Microchip Technology Inc | MULTI-CHANNEL 18 BIT DEL SIG A/D CONVERTER, Projected EOL: 2034-11-06 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.6900 / $3.7200 | Buy Now |
DISTI #
70047014
|
RS | Microchip MCP3422A0-E/SN, 18 bit Serial ADC, Differential Input, 8-Pin SOIC | Microchip Technology Inc. MCP3422A0-E/SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 99 |
|
$1.9100 | Buy Now |
|
Future Electronics | Dual Channel I2C Interface 5.5 V 3.75 bps 18-Bit A/D Converter - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$3.0500 / $3.5400 | Buy Now |
|
Onlinecomponents.com | ADC - Delta Sigma - 18 bit - 3.75 SPS - Differential - I2C - Single - 2.7 V - 8-Pin. RoHS: Compliant |
805 In Stock 1400 On Order |
|
$2.6500 / $3.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP3422A0-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3422A0-E/SN
Microchip Technology Inc
2-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | -2.048 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0035% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0024 MHz | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP3422A0-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3422A0-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3422A0-E/MS | 2-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP3422A0-E/SN vs MCP3422A0-E/MS |