-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, PLASTIC, SOT-23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1550A | Analog Devices | LTC3553EPD Demo Board - Microp | |
LTC3101EUF#PBF | Analog Devices | Wide VIN, Multi-Out DC/DC Conv | |
LTC3101EUF#TRPBF | Analog Devices | Wide VIN, Multi-Out DC/DC Conv |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N6501
|
Newark | Analogue To Digital Converter, 16 Bit, 15 Sps, Single, 2.7 V, 5.5 V, Sot-23 Rohs Compliant: Yes |Microchip MCP3425A0T-E/CH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 107869 |
|
$2.1500 / $2.5800 | Buy Now |
DISTI #
88M9948
|
Newark | Adc, 16Bit, Sot-23-6, -40 To 125Deg C, Resolution (Bits):16Bit, Sampling Rate:15Sps, Input Channel Type:Differential, Data Interface:I2C, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Pins:6Pinsrohs Compliant: Yes |Microchip MCP3425A0T-E/CH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2375 |
|
$2.1000 | Buy Now |
DISTI #
77M2566
|
Newark | Adc, 16Bit, Sot-23-6, -40 To 125Deg C, Resolution (Bits):16Bit, Sampling Rate:15Sps, Input Channel Type:Differential, Data Interface:I2C, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Pins:6Pinsrohs Compliant: Yes |Microchip MCP3425A0T-E/CH RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0000 | Buy Now |
DISTI #
27AC8424
|
Newark | Sot-23 16-Bit Delta-Sigma Adc, Single Channel, 15Sps Rohs Compliant: Yes |Microchip MCP3425A0T-E/CH RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2100 | Buy Now |
DISTI #
MCP3425A0T-E/CHCT-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA SOT23-6 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12641 In Stock |
|
$1.8800 / $2.4800 | Buy Now |
DISTI #
88M9948
|
Avnet Americas | ADC Single Delta-Sigma 15sps 16-bit Serial 6-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 88M9948) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 55 Weeks, 0 Days Container: Ammo Pack | 2375 Partner Stock |
|
$2.1500 / $2.5800 | Buy Now |
DISTI #
MCP3425A0T-E/CH
|
Avnet Americas | ADC Single Delta-Sigma 15sps 16-bit Serial 6-Pin SOT-23 T/R - Tape and Reel (Alt: MCP3425A0T-E/CH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.8800 / $2.4800 | Buy Now |
DISTI #
08N6501
|
Avnet Americas | ADC Single Delta-Sigma 15sps 16-bit Serial 6-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 08N6501) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
$2.1500 / $2.5800 | Buy Now |
DISTI #
579-MCP3425A0T-E/CH
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B delta-sigma ADC Sngl Ch 15sps RoHS: Compliant | 84552 |
|
$1.8200 / $2.4000 | Buy Now |
DISTI #
MCP3425A0T-E/CH
|
Microchip Technology Inc | 16-bit delta-sigma ADC, Projected EOL: 2034-12-18 RoHS: Compliant pbFree: Yes | 199634 |
|
$1.8000 / $2.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP3425A0T-E/CH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3425A0T-E/CH
Microchip Technology Inc
1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, PLASTIC, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | -2.048 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.00024 MHz | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.55 mm |
This table gives cross-reference parts and alternative options found for MCP3425A0T-E/CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3425A0T-E/CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1110A2IDBVR | 16-Bit 240SPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Voltage Reference, and I2C 6-SOT-23 | Texas Instruments | MCP3425A0T-E/CH vs ADS1110A2IDBVR |
ADS1110A0IDBVTG4 | 16-Bit 240SPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Voltage Reference, and I2C 6-SOT-23 | Texas Instruments | MCP3425A0T-E/CH vs ADS1110A0IDBVTG4 |
ADS1110A2IDBVTG4 | 16-Bit 240SPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Voltage Reference, and I2C 6-SOT-23 | Texas Instruments | MCP3425A0T-E/CH vs ADS1110A2IDBVTG4 |
ADS1110A3IDBVR | 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, PLASTIC, SOT-23, 6 PIN | Texas Instruments | MCP3425A0T-E/CH vs ADS1110A3IDBVR |
ADS1110A6IDBVT | 16-Bit 240SPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Voltage Reference, and I2C 6-SOT-23 | Texas Instruments | MCP3425A0T-E/CH vs ADS1110A6IDBVT |
ADS1110A3IDBVRG4 | 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN | Texas Instruments | MCP3425A0T-E/CH vs ADS1110A3IDBVRG4 |
ADS1100A5IDBVR | 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN | Texas Instruments | MCP3425A0T-E/CH vs ADS1100A5IDBVR |
ADS1110A0IDBVR | 16-Bit 240SPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Voltage Reference, and I2C 6-SOT-23 -40 to 125 | Texas Instruments | MCP3425A0T-E/CH vs ADS1110A0IDBVR |
ADS1100A5IDBVTG4 | 16-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 85 | Texas Instruments | MCP3425A0T-E/CH vs ADS1100A5IDBVTG4 |
ADS1110A7IDBVRG4 | 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN | Texas Instruments | MCP3425A0T-E/CH vs ADS1110A7IDBVRG4 |