Part Details for MCP37231T-200I/TE by Microchip Technology Inc
Overview of MCP37231T-200I/TE by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MCP37231T-200I/TE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8989
|
Newark | 16-Bit, 200 Msps, Single Pipelined Adc With 8-Channel Mux 121 Sip 8X8X1.08Mm T/R Rohs Compliant: Yes |Microchip MCP37231T-200I/TE Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$98.1700 | Buy Now |
DISTI #
MCP37231T-200I/TE-ND
|
DigiKey | IC ADC 16BIT PIPELINED 121TFBGA Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | 16 Bit ADC - 1, 2, 4, 8 Input - 1 Pipelined - 121-TFBGA (8x8) - 200Msps RoHS: Compliant | 0 |
|
$0 | Buy Now |
|
NAC | 16-bit, 200 Msps, single Pipelined ADC with 8-channel Mux - Package: 121 SIP 8x8x1.08mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for MCP37231T-200I/TE
MCP37231T-200I/TE CAD Models
MCP37231T-200I/TE Part Data Attributes
|
MCP37231T-200I/TE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP37231T-200I/TE
Microchip Technology Inc
FLASH METHOD ADC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.4 | |
HTS Code | 8542.39.00.01 | |
Conversion Time-Max | 0.005 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-PBGA-B121 | |
Length | 8 mm | |
Number of Analog In Channels | 8 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 121 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Sample Rate | 200 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.08 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for MCP37231T-200I/TE
This table gives cross-reference parts and alternative options found for MCP37231T-200I/TE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP37231T-200I/TE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP37231-200E/TE | ADC, Flash Method | Microchip Technology Inc | MCP37231T-200I/TE vs MCP37231-200E/TE |