Part Details for MCP41HV51-104E/ST by Microchip Technology Inc
Overview of MCP41HV51-104E/ST by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MCP41HV51-104E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP41HV51-104E/ST-ND
|
DigiKey | IC DGT POT 100KOHM 256TP 14TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Tube |
4336 In Stock |
|
$1.5100 / $2.0000 | Buy Now |
DISTI #
MCP41HV51-104E/ST
|
Avnet Americas | Digital Potentiometer 256POS 100k Ohm Single 14-Pin TSSOP Tube - Rail/Tube (Alt: MCP41HV51-104E/ST) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.5100 / $2.0000 | Buy Now |
DISTI #
579-MCP41HV51-104EST
|
Mouser Electronics | Digital Potentiometer ICs 8-bit volatile Potentiometer100kohm RoHS: Compliant | 9052 |
|
$1.5100 / $2.0000 | Buy Now |
DISTI #
MCP41HV51-104E/ST
|
Microchip Technology Inc | 100k ohm, 8-Bit digipot,+/-18V or +36V operation,SPI interface,Volatile Memory, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1248 Alternates Available |
|
$1.4300 / $2.0000 | Buy Now |
DISTI #
70415112
|
RS | Digital Potentiometr 100K 256Pos TSSOP14 | Microchip Technology Inc. MCP41HV51-104E/ST RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7000 / $2.0000 | RFQ |
|
Future Electronics | Telecom Interface ICs Pb Free 5V DTMF TRANSCEIVER W/POWERDN RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 96 Container: Tube | 0Tube |
|
$1.6000 / $1.7000 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 256 Position - 100KOhm - Single 14-Pin TSSOP - Tube RoHS: Compliant |
1056 In Stock 1248 Factory Stock |
|
$1.4400 / $1.5000 | Buy Now |
DISTI #
MCP41HV51-104E/ST
|
Avnet Americas | Digital Potentiometer 256POS 100k Ohm Single 14-Pin TSSOP Tube - Rail/Tube (Alt: MCP41HV51-104E/ST) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.5100 / $2.0000 | Buy Now |
DISTI #
MCP41HV51-104E/ST
|
TME | IC: digital potentiometer, 100kΩ, SPI, 8bit, TSSOP14, SMD, Ch: 1 Min Qty: 1 | 4 |
|
$2.1800 / $2.8300 | Buy Now |
|
Ameya Holding Limited | MCP41HV51-104E/ST 100kΩ 256位置 数字电位计, 串行 - SPI接口, 14针 TSSOP封装 | 758 |
|
RFQ |
Part Details for MCP41HV51-104E/ST
MCP41HV51-104E/ST CAD Models
MCP41HV51-104E/ST Part Data Attributes
|
MCP41HV51-104E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP41HV51-104E/ST
Microchip Technology Inc
DIGITAL POTENTIOMETER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 0.48 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 18 V | |
Resistor Terminal Voltage-Min | -5 V | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 100 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 100000 Ω | |
Width | 4.4 mm |
Alternate Parts for MCP41HV51-104E/ST
This table gives cross-reference parts and alternative options found for MCP41HV51-104E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP41HV51-104E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP41HV51T-104E/ST | DIGITAL POTENTIOMETER | Microchip Technology Inc | MCP41HV51-104E/ST vs MCP41HV51T-104E/ST |