Datasheets
AD5160BRJZ100-R2 by:

256 Position SPI Compatible Digital Potentiometer

Part Details for AD5160BRJZ100-R2 by Analog Devices Inc

Overview of AD5160BRJZ100-R2 by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Audio and Video Systems Entertainment and Gaming

Price & Stock for AD5160BRJZ100-R2

Part # Distributor Description Stock Price Buy
DISTI # 53AK9611
Newark Digital Potentiometer, Single, 256 Step, End To End Resistance:100Kohm, No. Of Pots:Single, Control Interface:3 Wire, Serial, Spi, Track Taper:Linear, Resistance Tolerance:± 15%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD5160BRJZ100-R2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 359
  • 1 $3.1700
  • 10 $2.8700
  • 25 $2.7200
  • 50 $2.5700
  • 100 $2.4200
  • 250 $2.2200
  • 500 $2.0500
  • 1,000 $1.8100
$1.8100 / $3.1700 Buy Now
DISTI # AD5160BRJZ100-R2CT-ND
DigiKey IC DGTL POT 100KOHM 256TAP SOT23 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1326
In Stock
  • 1 $3.5300
  • 10 $3.1730
  • 25 $2.9996
  • 100 $2.5997
  • 250 $2.4664
  • 500 $2.2131
  • 1,250 $1.8665
  • 2,500 $1.7732
$1.7732 / $3.5300 Buy Now
DISTI # 584-AD5160BRJZ100-R2
Mouser Electronics Digital Potentiometer ICs 8-Bit SPI DigiPOT RoHS: Compliant 6343
  • 1 $2.6900
  • 10 $2.4300
  • 100 $2.2400
  • 250 $2.0300
  • 500 $1.9200
  • 1,000 $1.7600
  • 2,500 $1.6500
$1.6500 / $2.6900 Buy Now
DISTI # V72:2272_06207686
Arrow Electronics Digital Potentiometer 100kOhm 256POS Volatile Linear 8-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2248 Container: Cut Strips Americas - 499
  • 1 $2.6470
  • 10 $2.3840
  • 25 $2.3600
  • 100 $2.1980
  • 250 $1.6930
$1.6930 / $2.6470 Buy Now
DISTI # V36:1790_06207686
Arrow Electronics Digital Potentiometer 100kOhm 256POS Volatile Linear 8-Pin SOT-23 T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks Date Code: 2248 Americas - 250
Buy Now
Analog Devices Inc 8-Bit SPI DigiPOT Min Qty: 1 Package Multiple: 250 36516
  • 1 $3.5300
  • 10 $3.1730
  • 25 $2.9996
  • 100 $2.5997
  • 250 $2.4664
  • 500 $2.2131
  • 1,000 $1.2400
  • 2,500 $1.7732
$1.2400 / $3.5300 Buy Now
DISTI # 65219310
Verical Digital Potentiometer 100kOhm 256POS Volatile Linear 8-Pin SOT-23 T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2248 Americas - 499
  • 4 $2.6470
  • 10 $2.3840
  • 25 $2.3600
  • 100 $2.1980
  • 250 $1.6930
$1.6930 / $2.6470 Buy Now
DISTI # 65548538
Verical Digital Potentiometer 100kOhm 256POS Volatile Linear 8-Pin SOT-23 T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2248 Americas - 250
  • 250 $1.9140
$1.9140 Buy Now
Bristol Electronics   10
RFQ
DISTI # AD5160BRJZ100-R2
TME IC: digital potentiometer, 100kΩ, SPI, 8bit, SOT23-8, SMD, Ch: 1 Min Qty: 1 0
  • 1 $2.5600
  • 5 $2.3100
  • 25 $2.0400
  • 100 $1.8300
  • 250 $1.7100
$1.7100 / $2.5600 RFQ
Chip1Cloud IC DGTL POT 100K SPI SOT23-8 2500
RFQ
DISTI # 4028536
element14 Asia-Pacific DIGITAL POTENTIOMETER, SINGLE, 256 STEP RoHS: Compliant Min Qty: 1 Container: Cut Tape 359
  • 1 $3.2383
  • 10 $2.7662
  • 25 $2.6261
  • 100 $2.4785
  • 250 $2.2646
  • 500 $2.1318
  • 2,500 $1.7409
  • 5,000 $1.7335
$1.7335 / $3.2383 Buy Now
DISTI # 4028536RL
element14 Asia-Pacific DIGITAL POTENTIOMETER, SINGLE, 256 STEP RoHS: Compliant Min Qty: 100 Container: Reel 359
  • 100 $2.4785
  • 250 $2.2646
  • 500 $2.1318
  • 2,500 $1.7409
  • 5,000 $1.7335
$1.7335 / $2.4785 Buy Now
DISTI # 4028536RL
Farnell DIGITAL POTENTIOMETER, SINGLE, 256 STEP RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel 359
  • 100 $2.3488
  • 250 $2.1489
  • 500 $2.0239
  • 2,500 $1.8865
  • 5,000 $1.7366
$1.7366 / $2.3488 Buy Now
DISTI # 4028536
Farnell DIGITAL POTENTIOMETER, SINGLE, 256 STEP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape 359
  • 1 $3.0734
  • 10 $2.6236
  • 25 $2.4862
  • 100 $2.3488
  • 250 $2.1489
  • 500 $2.0239
  • 2,500 $1.8865
  • 5,000 $1.7366
$1.7366 / $3.0734 Buy Now
Win Source Electronics IC DGTL POT 100K SPI SOT23-8 94400
  • 45 $1.1310
  • 110 $0.9280
  • 170 $0.8990
  • 230 $0.8700
  • 300 $0.8410
  • 400 $0.7540
$0.7540 / $1.1310 Buy Now

Part Details for AD5160BRJZ100-R2

AD5160BRJZ100-R2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD5160BRJZ100-R2 Part Data Attributes:

AD5160BRJZ100-R2 Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD5160BRJZ100-R2 Analog Devices Inc 256 Position SPI Compatible Digital Potentiometer
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code SOIC
Package Description SOT-23, 8 PIN
Pin Count 8
Manufacturer Package Code RJ-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Additional Feature IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY
Bandwidth-Nom 0.04 kHz
Control Interface 3-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Positions 256
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSSOP8,.1
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Resistance Law LINEAR
Resistance Tolerance-Max 30%
Resistor Terminal Voltage-Max 3 V
Resistor Terminal Voltage-Min
Seated Height-Max 1.45 mm
Supply Voltage-Nom 3 V
Surface Mount YES
Temperature Coefficient-Nom 45 ppm/°C
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Resistance-Nom 100000 Ω
Width 1.6 mm

Alternate Parts for AD5160BRJZ100-R2

This table gives cross-reference parts and alternative options found for AD5160BRJZ100-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5160BRJZ100-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AD5160BRJ100-RL7 IC 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, 2.90 X 3 MM, MO-178BA, SOT-23, 8 PIN, Digital Potentiometer Analog Devices Inc AD5160BRJZ100-R2 vs AD5160BRJ100-RL7
AD5160BRJZ100-RL7 256 Position SPI Compatible Digital Potentiometer Analog Devices Inc AD5160BRJZ100-R2 vs AD5160BRJZ100-RL7
Part Number Description Manufacturer Compare
AD5160BRJ100-RL7 IC 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, 2.90 X 3 MM, MO-178BA, SOT-23, 8 PIN, Digital Potentiometer Analog Devices Inc AD5160BRJZ100-R2 vs AD5160BRJ100-RL7
MCP41HV51-104E/ST DIGITAL POTENTIOMETER Microchip Technology Inc AD5160BRJZ100-R2 vs MCP41HV51-104E/ST
MCP41HV51T-104E/ST DIGITAL POTENTIOMETER Microchip Technology Inc AD5160BRJZ100-R2 vs MCP41HV51T-104E/ST
AD5160BRJZ100-RL7 256 Position SPI Compatible Digital Potentiometer Analog Devices Inc AD5160BRJZ100-R2 vs AD5160BRJZ100-RL7
MCP41HV51T-104E/MQ DIGITAL POTENTIOMETER Microchip Technology Inc AD5160BRJZ100-R2 vs MCP41HV51T-104E/MQ

AD5160BRJZ100-R2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD5160BRJZ100-R2 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD5160BRJZ100-R2 by Analog Devices Inc

  • Please alert me when AD5160BRJZ100-R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD5160BRJZ100-R2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD5160BRJZ100-R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD5160BRJZ100-R2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD5160BRJZ100-R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD5160BRJZ100-R2 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: