Part Details for MCP4331T-104E/ST by Microchip Technology Inc
Results Overview of MCP4331T-104E/ST by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4331T-104E/ST Information
MCP4331T-104E/ST by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TXS0104EDG4 | Texas Instruments | 4-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Applications 14-SOIC -40 to 85 | |
| TXS0104EPWRG4 | Texas Instruments | 4-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Applications 14-TSSOP -40 to 85 | |
| 5962-8951104EA | Texas Instruments | Regulating Pulse Width Modulators 16-CDIP -55 to 125 |
Price & Stock for MCP4331T-104E/ST
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
52R9977
|
Newark | 100K, Spi, Quad Channel, 7-Bit, Volatile Memory 20 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MCP4331T-104E/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$1.4000 | Buy Now |
|
DISTI #
MCP4331T-104E/ST-ND
|
DigiKey | IC DGT POT 100KOHM 129TP 20TSSOP Min Qty: 2500 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3600 | Buy Now |
|
DISTI #
MCP4331T-104E/ST
|
Avnet Americas | Digital Potentiometer 128POS 100KOhm Quad 20-Pin TSSOP T/R - Tape and Reel (Alt: MCP4331T-104E/ST) COO: China RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.4375 / $1.6429 | Buy Now |
|
DISTI #
579-MCP4331T104E/ST
|
Mouser Electronics | Digital Potentiometer ICs 100k SPI 7-bit Quad Channel RoHS: Compliant | 0 |
|
$1.3600 | Order Now |
|
DISTI #
MCP4331T-104E/ST
|
Microchip Technology Inc | 7/8 BIT DIGI POT WITH SPI AND EEPROM, TSSOP, Projected EOL: 2034-12-22 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Tape & Reel | In Stock: 0 and Alternates Available |
|
$1.2900 / $1.8000 | Buy Now |
|
DISTI #
70047336
|
RS | DIG POT, 100K, SPI, QUAD CHANNEL, 7-BIT, VOLATILE MEMORY, 20 TSSOP 4.4MM T/R Min Qty: 2500 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5200 | RFQ |
|
|
Onlinecomponents.com | COO: Philippines RoHS: Compliant | 0 |
|
$1.2300 / $2.5700 | Buy Now |
|
|
NAC | 100k, SPI, quad channel, 7-bit, volatile memory. Package: 20 TSSOP 4.4mm T/R - MIXED SIGNAL PRODUCTS Product Line RoHS: Compliant Package Multiple: 1 | 0 |
|
$1.4400 / $1.7700 | Buy Now |
|
|
Master Electronics | COO: Philippines RoHS: Compliant | 0 |
|
$1.2300 / $2.5700 | Buy Now |
|
|
Vyrian | Converters | 3083 |
|
RFQ |
US Tariff Estimator: MCP4331T-104E/ST by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCP4331T-104E/ST
MCP4331T-104E/ST Part Data Attributes
|
|
MCP4331T-104E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4331T-104E/ST
Microchip Technology Inc
7/8 BIT DIGI POT WITH SPI AND EEPROM
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop20,.25 | |
| Pin Count | 20 | |
| Manufacturer Package Code | TSSOP-20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 9 Weeks | |
| Bandwidth-Nom | 0.1 Khz | |
| Control Interface | 3-Wire Serial | |
| Converter Type | Digital Potentiometer | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 6.5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Positions | 129 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Resistance Law | Linear | |
| Resistance Tolerance-Max | 20% | |
| Resistor Terminal Voltage-Max | 5.5 V | |
| Resistor Terminal Voltage-Min | ||
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 0.45 Ma | |
| Supply Voltage-Nom | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Coefficient-Nom | 150 Ppm/°C | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Total Resistance-Nom | 100000 Ω | |
| Width | 4.4 Mm |
Alternate Parts for MCP4331T-104E/ST
This table gives cross-reference parts and alternative options found for MCP4331T-104E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4331T-104E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCP4331-104E/ST | Microchip Technology Inc | $1.4702 | 7/8 BIT DIGI POT WITH SPI AND EEPROM | MCP4331T-104E/ST vs MCP4331-104E/ST |
| MCP4331T-104E/ML | Microchip Technology Inc | $1.7050 | 7/8 BIT DIGI POT WITH SPI AND EEPROM | MCP4331T-104E/ST vs MCP4331T-104E/ML |