Part Details for MCP4431T-103E/ST by Microchip Technology Inc
Results Overview of MCP4431T-103E/ST by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4431T-103E/ST Information
MCP4431T-103E/ST by Microchip Technology Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| GSB1212103EU | Amphenol Communications Solutions | USB 2.0, Type A, Receptacle, Right Angle, 4 Pins, Shell with Nickel Plating, 30u\\ Gold, Dip 3.3mm, Black Housing, Tray Packaging | |
| 10061913-103ELF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, 1.00mm (0.039in) Pitch, 164 (x16) Position |
Price & Stock for MCP4431T-103E/ST
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
52Y7098
|
Newark | 10K, I2C, Quad Channel Pot, 7-Bit, Volatile Memory, Tssop 20 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MCP4431T-103E/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$1.4000 | Buy Now |
|
DISTI #
MCP4431T-103E/ST-ND
|
DigiKey | IC DGT POT 10KOHM 129TAP 20TSSOP Min Qty: 2500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3600 | Buy Now |
|
DISTI #
MCP4431T-103E/ST
|
Avnet Americas | Digital Potentiometer, Volatile, 10 kOhm, Quad, 129 Steps, ? 150 ppm/?C, 1.8 V to 5.5 V, 20 Pins, PTSSOP - Tape and Reel (Alt: MCP4431T-103E/ST) COO: China RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.4375 / $1.6429 | Buy Now |
|
DISTI #
579-MCP4431T-103E/ST
|
Mouser Electronics | Digital Potentiometer ICs Quad Channel POT 10K, I2C, 7-BIT RoHS: Compliant | 0 |
|
$1.3600 | Order Now |
|
DISTI #
MCP4431T-103E/ST
|
Microchip Technology Inc | 7/8 BIT QUAD I2C DIGITAL POTENTIOMETER, TSSOP, Projected EOL: 2035-10-07 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tape & Reel | In Stock: 2500 and Alternates Available |
|
$1.2900 / $1.8000 | Buy Now |
|
|
Onlinecomponents.com | Digital Potentiometer - 10kOhm - 128 Position - Volatile Linear - Automotive - 20-Pin TSSOP - Tape&Reel COO: Philippines RoHS: Compliant | 0 |
|
$1.2300 / $2.5700 | Buy Now |
|
|
NAC | 10k, I2C, quad channel Pot, 7-bit, volatile memory, TSSOP. Package: 20 TSSOP 4.4mm T/R - MIXED SIGNAL PRODUCTS Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 5000 |
|
$1.4400 / $1.7700 | Buy Now |
|
DISTI #
MCP4431T-103E/ST
|
Avnet Silica | Digital Potentiometer Volatile 10 kOhm Quad 129 Steps 150 ppmC 18 V to 55 V 20 Pins PTSSOP (Alt: MCP4431T-103E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
MCP4431T-103E/ST
|
EBV Elektronik | Digital Potentiometer Volatile 10 kOhm Quad 129 Steps 150 ppmC 18 V to 55 V 20 Pins PTSSOP (Alt: MCP4431T-103E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Master Electronics | Digital Potentiometer - 10kOhm - 128 Position - Volatile Linear - Automotive - 20-Pin TSSOP - Tape&Reel COO: Philippines RoHS: Compliant | 0 |
|
$1.2300 / $2.5700 | Buy Now |
US Tariff Estimator: MCP4431T-103E/ST by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCP4431T-103E/ST
MCP4431T-103E/ST Part Data Attributes
|
|
MCP4431T-103E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4431T-103E/ST
Microchip Technology Inc
7/8 BIT QUAD I2C DIGITAL POTENTIOMETER
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, Tssop20,.25 | |
| Pin Count | 20 | |
| Manufacturer Package Code | TSSOP-20 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 7 Weeks | |
| Additional Feature | The Resistor Array Values Are 5000 Ohm,10000 Ohm, 50000 Ohm | |
| Bandwidth-Nom | 2 Khz | |
| Control Interface | 2-Wire Serial | |
| Converter Type | Digital Potentiometer | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 6.5 Mm | |
| Number of Functions | 4 | |
| Number of Positions | 257 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Resistance Law | Linear | |
| Resistance Tolerance-Max | 20% | |
| Resistor Terminal Voltage-Max | 5.5 V | |
| Resistor Terminal Voltage-Min | ||
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 0.6 Ma | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Coefficient-Nom | 150 Ppm/°C | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Total Resistance-Nom | 100000 Ω | |
| Width | 4.4 Mm |
Alternate Parts for MCP4431T-103E/ST
This table gives cross-reference parts and alternative options found for MCP4431T-103E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4431T-103E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCP4431-103E/ST | Microchip Technology Inc | $1.4702 | 7/8 BIT QUAD I2C DIGITAL POTENTIOMETER | MCP4431T-103E/ST vs MCP4431-103E/ST |
| MCP4431T-103E/ML | Microchip Technology Inc | $1.7050 | 7/8 BIT QUAD I2C DIGITAL POTENTIOMETER | MCP4431T-103E/ST vs MCP4431T-103E/ML |