Part Details for MCP4716A0-E/CH by Microchip Technology Inc
Overview of MCP4716A0-E/CH by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for MCP4716A0-E/CH
MCP4716A0-E/CH CAD Models
MCP4716A0-E/CH Part Data Attributes:
|
MCP4716A0-E/CH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4716A0-E/CH
Microchip Technology Inc
10-BIT DAC, PDSO6, PLASTIC, SOT-23, 6 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.46 V | |
Analog Output Voltage-Min | 0.01 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.354% | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.55 mm |
Alternate Parts for MCP4716A0-E/CH
This table gives cross-reference parts and alternative options found for MCP4716A0-E/CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4716A0-E/CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5611AKSZ-REEL7 | 2.7 V to 5.5 V, <100 µA, 10-Bit nanoDAC, SPI Interface in LFCSP and SC70 | Analog Devices Inc | MCP4716A0-E/CH vs AD5611AKSZ-REEL7 |
MCP4716A7T-E/MA | SERIAL INPUT LOADING, 6 us SETTLING TIME, 10-BIT DAC, PDSO6, 2 X 2 MM, 0.90 MM HEIGHT, PLASTIC, DFN-6 | Microchip Technology Inc | MCP4716A0-E/CH vs MCP4716A7T-E/MA |
MCP4716A5-E/CH | 10-BIT DAC, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | MCP4716A0-E/CH vs MCP4716A5-E/CH |
MCP4716A2T-E/MAY | 10-BIT DAC | Microchip Technology Inc | MCP4716A0-E/CH vs MCP4716A2T-E/MAY |
MCP4716A3T-E/MAY | 10-BIT DAC | Microchip Technology Inc | MCP4716A0-E/CH vs MCP4716A3T-E/MAY |
MCP4716A0-E/MAY | 10-BIT DAC | Microchip Technology Inc | MCP4716A0-E/CH vs MCP4716A0-E/MAY |
AD5611AKS | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 10-BIT DAC, PDSO6, PLASTIC, SC-70, MO-203AB, SURFACE MOUNT PACKAGE-6, Digital to Analog Converter | Analog Devices Inc | MCP4716A0-E/CH vs AD5611AKS |
MCP4716A5-E/MAY | 10-BIT DAC | Microchip Technology Inc | MCP4716A0-E/CH vs MCP4716A5-E/MAY |
MCP4716A6-E/CH | 10-BIT DAC, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | MCP4716A0-E/CH vs MCP4716A6-E/CH |
MCP4716A4T-E/CH | SERIAL INPUT LOADING, 6 us SETTLING TIME, 10-BIT DAC, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | MCP4716A0-E/CH vs MCP4716A4T-E/CH |