MCP47CMB21-E/MG
Microchip Technology Inc
Description: D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PQCC16

Overview of MCP47CMB21-E/MG by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing Entertainment and Gaming

Price & Stock for MCP47CMB21-E/MG by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 95AC1511
Newark I2C, Single Channel, 12-Bit 16 Qfn 3X3X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP47CMB21-E/MG RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.6400
$1.6400 Buy Now
DISTI # MCP47CMB21-E/MG-ND
DigiKey IC DAC 12BIT V-OUT 16QFN Min Qty: 240 Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
  • 240 $1.6400
$1.6400 Buy Now
DISTI # MCP47CMB21-E/MG
Avnet Americas DAC 1-CH Resistor-Ladder 12-bit 16-Pin QFN Tube - Rail/Tube (Alt: MCP47CMB21-E/MG) RoHS: Not Compliant Min Qty: 240 Package Multiple: 120 Lead time: 12 Weeks, 0 Days Container: Tube 0
  • 1 $2.1600
  • 25 $1.8100
  • 100 $1.6400
$1.6400 / $2.1600 Buy Now
DISTI # 579-MCP47CMB21-E/MG
Mouser Electronics Digital to Analog Converters - DAC I2C, Single Channel, 12-Bit RoHS: Compliant 109
  • 1 $2.1600
  • 25 $1.8100
  • 120 $1.6400
$1.6400 / $2.1600 Buy Now
DISTI # MCP47CMB21-E/MG
Microchip Technology Inc I2C Single 12-Bit Non-Volatile, Projected EOL: 2044-12-20 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $2.1600
  • 25 $1.8100
  • 100 $1.6400
  • 1,000 $1.5800
  • 5,000 $1.5700
$1.5700 / $2.1600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 120 0
  • 240 $1.7400
$1.7400 Buy Now
Onlinecomponents.com 8/10/12-bit DAC - 1 LSB INL RoHS: Compliant 0
  • 120 $1.6200
  • 360 $1.5600
  • 600 $1.5300
  • 1,080 $1.4600
  • 2,520 $1.4400
  • 5,040 $1.4100
  • 7,560 $1.3900
$1.3900 / $1.6200 Buy Now
DISTI # MCP47CMB21-E/MG
TME IC: D/A converter, 12bit, 3.4Msps, Ch: 1, 1.8÷5.5V, QFN16, -40÷125°C Min Qty: 1 0
  • 1 $2.3200
  • 5 $2.0500
  • 25 $1.9300
  • 100 $1.7300
$1.7300 / $2.3200 RFQ
NAC I2C, Single Channel, 12-Bit - Package: 16 QFN 3x3x0.9mm TUBE RoHS: Compliant Min Qty: 240 Package Multiple: 120 Container: Tube 0
  • 1 $2.1400
  • 100 $1.9300
  • 500 $1.7800
  • 1,000 $1.7400
$1.7400 / $2.1400 Buy Now
DISTI # MCP47CMB21-E/MG
Avnet Silica DAC 1-CH Resistor-Ladder 12-bit 16-Pin QFN Tube (Alt: MCP47CMB21-E/MG) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MCP47CMB21-E/MG
EBV Elektronik DAC 1-CH Resistor-Ladder 12-bit 16-Pin QFN Tube (Alt: MCP47CMB21-E/MG) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics 8/10/12-bit DAC - 1 LSB INL RoHS: Compliant 0
  • 120 $1.6200
  • 360 $1.5600
  • 600 $1.5300
  • 1,080 $1.4600
  • 2,520 $1.4400
  • 5,040 $1.4100
  • 7,560 $1.3900
$1.3900 / $1.6200 Buy Now

CAD Models for MCP47CMB21-E/MG by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP47CMB21-E/MG by Microchip Technology Inc

MCP47CMB21-E/MG
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
HVQCCN,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Microchip
Analog Output Voltage-Max
5.5 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
SERIAL
JESD-30 Code
S-PQCC-N16
JESD-609 Code
e3
Length
3 mm
Linearity Error-Max (EL)
0.0244%
Number of Bits
12
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC16,.12SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
MIL-STD-883
Seated Height-Max
0.8 mm
Settling Time-Nom (tstl)
16 µs
Supply Current-Max
0.62 mA
Supply Voltage-Nom
5.5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Want to compare parts?
  1. MCP47CMB21-E/MG
    Microchip Technology Inc
    D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PQCC16
    VS

Alternate Parts for MCP47CMB21-E/MG

This table gives cross-reference parts and alternative options found for MCP47CMB21-E/MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP47CMB21-E/MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX5155AEEE+ Low-Power, Dual, 12-Bit Voltage-Output DACs with Serial Interface, 16-QSOP-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MCP47CMB21-E/MG vs MAX5155AEEE+
MCP47CMB21T-E/UN D/A Converter Microchip Technology Inc MCP47CMB21-E/MG vs MCP47CMB21T-E/UN
MCP47CMB21T-E/MG D/A Converter Microchip Technology Inc MCP47CMB21-E/MG vs MCP47CMB21T-E/MG
MCP47CMB22-E/UN D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO8 Microchip Technology Inc MCP47CMB21-E/MG vs MCP47CMB22-E/UN
MCP47CMB22-E/MG D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PQCC16 Microchip Technology Inc MCP47CMB21-E/MG vs MCP47CMB22-E/MG
MCP47CMB22T-E/MF D/A Converter Microchip Technology Inc MCP47CMB21-E/MG vs MCP47CMB22T-E/MF
MCP47CMB22T-E/UN D/A Converter Microchip Technology Inc MCP47CMB21-E/MG vs MCP47CMB22T-E/UN
MAX5155ACEE+ D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MCP47CMB21-E/MG vs MAX5155ACEE+
MAX5155AEEE+ D/A Converter, 2 Func, Serial Input Loading, 16us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MCP47CMB21-E/MG vs MAX5155AEEE+
MAX5155ACEE-T D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MCP47CMB21-E/MG vs MAX5155ACEE-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP47CMB21-E/MG by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP47CMB21-E/MG by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP47CMB21-E/MG would you like to use for your alert(s)?
  • Please alert me when MCP47CMB21-E/MG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP47CMB21-E/MG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP47CMB21-E/MG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP47CMB21-E/MG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP47CMB21-E/MG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP47CMB21-E/MG by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: