Part Details for MCP47CMB22-E/MF by Microchip Technology Inc
Overview of MCP47CMB22-E/MF by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for MCP47CMB22-E/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC1475
|
Newark | I2C, Dual Channel, 12-Bit 10 Dfn 3X3X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP47CMB22-E/MF RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 | Buy Now |
DISTI #
MCP47CMB22-E/MF-ND
|
DigiKey | IC DAC 12BIT V-OUT 10DFN Min Qty: 1 Lead time: 11 Weeks Container: Tube |
129 In Stock |
|
$2.6600 / $3.5100 | Buy Now |
DISTI #
MCP47CMB22-E/MF
|
Avnet Americas | DAC 2-Channel Resistor-Ladder 12-bit 10-Pin DFN Tube - Rail/Tube (Alt: MCP47CMB22-E/MF) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$2.6600 / $3.5100 | Buy Now |
DISTI #
579-MCP47CMB22-E/MF
|
Mouser Electronics | Digital to Analog Converters - DAC I2C, Dual Channel, 12-Bit RoHS: Compliant | 253 |
|
$2.6600 / $3.5100 | Buy Now |
DISTI #
MCP47CMB22-E/MF
|
Microchip Technology Inc | 12-bit, Dual Channel DAC with MTP memory and I2C Interface, Projected EOL: 2044-08-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.5500 / $3.5100 | Buy Now |
|
Future Electronics | Digital to Analog Converters - DAC I2C, Dual Channel, 12-Bit RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$2.8800 / $3.0500 | Buy Now |
|
Onlinecomponents.com | DAC - 2-Channel - 12-bit - 10-Pin DFN EP - Tube RoHS: Compliant | 0 |
|
$2.3000 / $2.9300 | Buy Now |
DISTI #
MCP47CMB22-E/MF
|
TME | IC: D/A converter, 12bit, 3.4Msps, Ch: 2, 1.8÷5.5V, DFN10, -40÷125°C Min Qty: 1 | 0 |
|
$2.8300 / $3.7800 | RFQ |
|
NAC | I2C, Dual Channel, 12-Bit - Package: 10 DFN 3x3x0.9mm TUBE RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Tube | 0 |
|
$2.7700 / $3.3400 | Buy Now |
DISTI #
MCP47CMB22-E/MF
|
Avnet Silica | DAC 2-Channel Resistor-Ladder 12-bit 10-Pin DFN Tube (Alt: MCP47CMB22-E/MF) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP47CMB22-E/MF
MCP47CMB22-E/MF CAD Models
MCP47CMB22-E/MF Part Data Attributes
|
MCP47CMB22-E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP47CMB22-E/MF
Microchip Technology Inc
D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO10
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 16 µs | |
Supply Current-Max | 0.72 mA | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for MCP47CMB22-E/MF
This table gives cross-reference parts and alternative options found for MCP47CMB22-E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP47CMB22-E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5155AEEE+ | Low-Power, Dual, 12-Bit Voltage-Output DACs with Serial Interface, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MCP47CMB22-E/MF vs MAX5155AEEE+ |
MCP47CMB21T-E/UN | D/A Converter | Microchip Technology Inc | MCP47CMB22-E/MF vs MCP47CMB21T-E/UN |
MCP47CMB21T-E/MG | D/A Converter | Microchip Technology Inc | MCP47CMB22-E/MF vs MCP47CMB21T-E/MG |
MCP47CMB22-E/UN | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO8 | Microchip Technology Inc | MCP47CMB22-E/MF vs MCP47CMB22-E/UN |
MCP47CMB22-E/MG | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PQCC16 | Microchip Technology Inc | MCP47CMB22-E/MF vs MCP47CMB22-E/MG |
MCP47CMB22T-E/MF | D/A Converter | Microchip Technology Inc | MCP47CMB22-E/MF vs MCP47CMB22T-E/MF |
MCP47CMB22T-E/UN | D/A Converter | Microchip Technology Inc | MCP47CMB22-E/MF vs MCP47CMB22T-E/UN |
MAX5155ACEE+ | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MCP47CMB22-E/MF vs MAX5155ACEE+ |
MAX5155AEEE+ | D/A Converter, 2 Func, Serial Input Loading, 16us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MCP47CMB22-E/MF vs MAX5155AEEE+ |
MAX5155ACEE-T | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MCP47CMB22-E/MF vs MAX5155ACEE-T |