Part Details for MCP47CVB01T-E/MG by Microchip Technology Inc
Overview of MCP47CVB01T-E/MG by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for MCP47CVB01T-E/MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0 | Buy Now |
Part Details for MCP47CVB01T-E/MG
MCP47CVB01T-E/MG CAD Models
MCP47CVB01T-E/MG Part Data Attributes
|
MCP47CVB01T-E/MG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP47CVB01T-E/MG
Microchip Technology Inc
D/A Converter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-06-13 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQCC-N16 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0391% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 0.9 mm | |
Settling Time-Nom (tstl) | 16 µs | |
Supply Current-Max | 0.62 mA | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for MCP47CVB01T-E/MG
This table gives cross-reference parts and alternative options found for MCP47CVB01T-E/MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP47CVB01T-E/MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP47CVB01-E/MF | D/A Converter | Microchip Technology Inc | MCP47CVB01T-E/MG vs MCP47CVB01-E/MF |
MCP47CVB01-E/UN | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO8 | Microchip Technology Inc | MCP47CVB01T-E/MG vs MCP47CVB01-E/UN |
MCP47CVB01T-E/UN | D/A Converter | Microchip Technology Inc | MCP47CVB01T-E/MG vs MCP47CVB01T-E/UN |