-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y5929
|
Newark | Da Converter, 8Bit, Tssop-8, Resolution (Bits):8Bit, Sampling Rate:3.4Msps, Data Interface:I2C, Supply Voltage Range:1.8V To 5.5V, Adc/Dac Case Style:Tssop, No. Of Pins:8Pins, Input Channel Type:Differential, Product Range:- Rohs Compliant: Yes |Microchip MCP47FEB02A0-E/ST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$0.7370 | Buy Now |
DISTI #
MCP47FEB02A0-E/ST-ND
|
DigiKey | IC DAC 8BIT V-OUT 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
28 In Stock |
|
$1.3000 / $1.7300 | Buy Now |
DISTI #
MCP47FEB02A0-E/ST
|
Avnet Americas | DAC 2-CH Resistor-String 8-Bit 8-Pin TSSOP Tube - Rail/Tube (Alt: MCP47FEB02A0-E/ST) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.3000 / $1.7300 | Buy Now |
DISTI #
579-MCP47FEB02A0EST
|
Mouser Electronics | Digital to Analog Converters - DAC Dual channel, 8-bit nonvolatile, I2C DAC RoHS: Compliant | 1887 |
|
$1.2900 / $1.5100 | Buy Now |
DISTI #
MCP47FEB02A0-E/ST
|
Microchip Technology Inc | 8-bit Non-Volatile Dual Channel DAC with I2C Interface, Projected EOL: 2039-12-19 RoHS: Compliant pbFree: Yes |
1989 Alternates Available |
|
$1.2500 / $1.7300 | Buy Now |
DISTI #
70518863
|
RS | Dual channel, 8-bit, nonvolatile, I2C DAC8 TSSOP 4.4mm TUBE | Microchip Technology Inc. MCP47FEB02A0-E/ST RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4700 / $1.7300 | RFQ |
|
Future Electronics | DAC 2-CH Resistor-String 8-Bit 8-Pin TSSOP Tube RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tube | 18Tube |
|
$1.1200 / $1.2900 | Buy Now |
|
Future Electronics | DAC 2-CH Resistor-String 8-Bit 8-Pin TSSOP Tube RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$1.2800 / $1.3900 | Buy Now |
|
Onlinecomponents.com | DAC - 2-Channel - 8-bit - 8-Pin TSSOP - Tube RoHS: Compliant |
200 In Stock 1900 Factory Stock |
|
$1.1300 / $1.3800 | Buy Now |
DISTI #
66955986
|
Verical | DAC 2-CH Resistor-String 8-bit 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2303 | Americas - 200 |
|
$1.8278 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP47FEB02A0-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP47FEB02A0-E/ST
Microchip Technology Inc
8-BIT DAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, TSSOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 5.46 V | |
Analog Output Voltage-Min | 0.01 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.7 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP47FEB02A0-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP47FEB02A0-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP47FEB02A0T-E/ST | 8-BIT DAC | Microchip Technology Inc | MCP47FEB02A0-E/ST vs MCP47FEB02A0T-E/ST |